EOS 60 W AC-DC Converter Power Supplies AC/DC Adapter 15V dc Output, 4 A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
668-9264
Mfr. Part No.:
LFZVC60NP15E4
Manufacturer:
EOS
Find similar products by selecting one or more attributes.
Select all

Brand

EOS

Sub Type

AC-DC Converter Power Supplies

Product Type

AC/DC Adapter

Output Voltage

15V dc

Output Connector Type

Jack

Power

60W

Cable Length

1200mm

Number of Outputs

1

Input Connector Type

IEC 320-C14

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Adapter Current

4A

Maximum Operating Temperature

50°C

Width

53mm

Standards/Approvals

ErP Compliant

Depth

31.5mm

Length

117mm

Efficiency

85%

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Series

LFZVC60

Load Regulation

5 %

Energy Efficiency Level

V

COO (Country of Origin):
IN

EOS 36W to 180W Single Output Switch Mode Desktop Power Supply - ZVC Series


36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This range of desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Ultra miniature and lightweight switch mode power supply

Universal input

High efficiency, no load standby power < 0.5W

Fully regulated and protected output

EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B

Types ZVC36 to ZVC72 are fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)

Types ZVC150 & ZVC180 are fitted with a 1.2m output lead with a 4 pin DIN connector, for suitable mating connectors use stk nos 667-7283 and 667-7287

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Current derates to 75% at 50°C

Approvals

UL, CSA

Standards

UL, TUV, EN60950-1