EA Elektro-Automatik 150W Power Brick AC/DC Adapter 22 → 29V dc Output, 5.2A Output
- RS Stock No.:
- 538-9033
- Distrelec Article No.:
- 169-65-583
- Mfr. Part No.:
- EA-PS 524-05T
- Manufacturer:
- EA Elektro-Automatik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR1,112.07
- RS Stock No.:
- 538-9033
- Distrelec Article No.:
- 169-65-583
- Mfr. Part No.:
- EA-PS 524-05T
- Manufacturer:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 22 → 29V dc | |
| Input Voltage | 135 → 370 V dc, 90 → 264V ac | |
| Output Current | 5.2A | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC 320 | |
| Number of Outputs | 1 | |
| Power Rating | 150W | |
| Efficiency | 78% | |
| Minimum Temperature | 0°C | |
| Depth | 58mm | |
| Width | 110mm | |
| Series | EA-PS 500 | |
| Length | 226mm | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 22 → 29V dc | ||
Input Voltage 135 → 370 V dc, 90 → 264V ac | ||
Output Current 5.2A | ||
Maximum Temperature +40°C | ||
Input Connector IEC 320 | ||
Number of Outputs 1 | ||
Power Rating 150W | ||
Efficiency 78% | ||
Minimum Temperature 0°C | ||
Depth 58mm | ||
Width 110mm | ||
Series EA-PS 500 | ||
Length 226mm | ||
- COO (Country of Origin):
- CN

