- RS Stock No.:
- 177-4936
- Mfr. Part No.:
- 1001-0069
- Manufacturer:
- Ansmann
- RS Stock No.:
- 177-4936
- Mfr. Part No.:
- 1001-0069
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ansmann Home Charger 248C is a versatile and intelligent device for charging smartphones and other devices capable of charging through 5V USB.
This charger offers both a standard USB port with SmartIC technology and a USB-C (or Type-C) port to charge even the latest devices effectively.
The charger has a maximum output of 24W (4.8A) and is highly economical thanks to its very low stand-by consumption.
This charger offers both a standard USB port with SmartIC technology and a USB-C (or Type-C) port to charge even the latest devices effectively.
The charger has a maximum output of 24W (4.8A) and is highly economical thanks to its very low stand-by consumption.
With a USB port, type-C port and a power rating of 24 W, the USB charger from ANSMANN offers the ideal charging solution for your application. Your device is optimised and safely charged thanks to the intelligent charge control and Multisafe technology. Very low stand-by consumption makes this charger not only efficient, but also economical. Smart IC - the intelligent charge controller:Thanks to the integrated Smart-IC chip, the USB charger detects the highest possible charge current which can be drawn by your device and delivers this. Fast and safe charging is guaranteed.
Features and Benefits:
Both USB & USB-C Outputs - Can charge 2 devices simultaneously
SmartIC technology ensures optimum charging is provided automatically
Multisafe technology protects the charger and end device
100-240V AC Input
USB Output: 5V 2.4A max.
USB-C Output: 5V 3A max.
Total Output: Up to 24W (4.8A)
EU Input Plug
SmartIC technology ensures optimum charging is provided automatically
Multisafe technology protects the charger and end device
100-240V AC Input
USB Output: 5V 2.4A max.
USB-C Output: 5V 3A max.
Total Output: Up to 24W (4.8A)
EU Input Plug
Specifications
Attribute | Value |
---|---|
Plug Type | European Plug |
Output Voltage | 5V dc |
Input Voltage | 100-240V ac |
Output Current | 4800mA |
Number of Outputs | 2 |
Type | USB Adapter |
Length | 89.3mm |
Width | 28mm |
Depth | 51.5mm |