MEAN WELL AC/DC Adapter
- RS Stock No.:
- 534-787
- Distrelec Article No.:
- 304-15-179
- Mfr. Part No.:
- NGE18E12-P1J
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
MYR50.94
FREE delivery for orders over RM 500.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50.94 |
*price indicative
- RS Stock No.:
- 534-787
- Distrelec Article No.:
- 304-15-179
- Mfr. Part No.:
- NGE18E12-P1J
- Manufacturer:
- MEAN WELL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Standards/Approvals | No | |
| Series | NGE18 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Standards/Approvals No | ||
Series NGE18 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL AC/DC Adapter
- MEAN WELL AC/DC Adapter IEC Output 1500 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1000 mA, 24 V dc
- MEAN WELL AC/DC Adapter IEC Output 750 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1040 mA, 24 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 6000 mA, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2000 mA, 12 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 330 mA, 18 V dc
