SAIT 1000000094 PMUC, 230 mm Diameter
- RS Stock No.:
- 646-963
- Mfr. Part No.:
- 1000000094
- Manufacturer:
- SAIT
Subtotal (1 box of 25 units)*
MYR5,716.00
FREE delivery for orders over RM 500.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR5,716.00 | MYR228.64 |
*price indicative
- RS Stock No.:
- 646-963
- Mfr. Part No.:
- 1000000094
- Manufacturer:
- SAIT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAIT | |
| Product Type | Grinding Wheel | |
| Suitable For | Stainless Steel | |
| Thickness | 7mm | |
| Disc Diameter | 230mm | |
| Bore Size | 22.23mm | |
| Maximum Safe Speed | 6650rpm | |
| Standards/Approvals | EN 12413, Homologué par EDF, PMUC | |
| Series | PMUC | |
| Select all | ||
|---|---|---|
Brand SAIT | ||
Product Type Grinding Wheel | ||
Suitable For Stainless Steel | ||
Thickness 7mm | ||
Disc Diameter 230mm | ||
Bore Size 22.23mm | ||
Maximum Safe Speed 6650rpm | ||
Standards/Approvals EN 12413, Homologué par EDF, PMUC | ||
Series PMUC | ||
RoHS Status: Exempt
High material removal
The SAIT Grinding Wheel for Portable Machines is a high-performance tool developed specifically for stainless steel processing in the nuclear industry. Manufactured in accordance with PMUC specifications and approved by EDF, it ensures safe, non-contaminating use in sensitive environments. Its depressed centre design enables efficient surface grinding and weld dressing with enhanced control and durability.
Type 27 profile
Conforms to EN 12413 safety standard
Certificate No.
EN 12413
