- RS Stock No.:
- 692-003
- Manufacturer:
- RS PRO
- RS Stock No.:
- 692-003
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Refill Wheel
Single section 0.30mm (32swg) steel wire brushes
Suitable for use on bench or pedestal grinding machines
Brushes can be assembled onto the grinding machine arbor individually or in multiples, for adapting to the profile of a specific workpiece as well as for providing various face widths
Suitable for use on bench or pedestal grinding machines
Brushes can be assembled onto the grinding machine arbor individually or in multiples, for adapting to the profile of a specific workpiece as well as for providing various face widths
Specifications
Attribute | Value |
---|---|
Bristle Material | Steel |
Fixing Size | 12.7mm |
Fixing Type | Arbor |
Maximum Safe Speed | 5000rpm |