- Published 10 Feb 2023
- Last Modified 17 Oct 2024
- 12 min
Complete Guide to Fused Spurs for Safe Electrical Installations
Explore everything about fused spurs, from their types and ratings to expert tips for selecting the right one for your specific applications.

Our detailed guide on fused spurs explains the different types available, their uses in various applications, and highlights popular brands in the industry. Additionally, it provides expert tips on how to choose the right fused spur tailored to your needs, ensuring you make a well-informed purchase decision.
What are Fused Spurs?
Fused spurs, often referred to as fused connection units (FCUs) or fused spur switches, are essential electrical devices widely used in residential and commercial wiring installations. These units serve as a direct connection between an electrical cable and an appliance, eliminating the need for traditional plugs and sockets. This direct wiring method provides a more permanent and reliable solution for powering high-demand appliances.
Fused spurs incorporate an integrated fuse designed to protect against electrical shocks and prevent fire hazards. In the event of excessive current, the fuse breaks the circuit, ensuring safety for both users and appliances. Fuses are categorized under electrical components known as 'circuit breakers', which share the common function of interrupting the circuit during overloads or short circuits.
Fused connection units can handle various appliances, including ovens, dishwashers, and electric heaters. They typically accommodate fuses ranging from 3-amp to 13-amp, allowing them to safely run appliances with a maximum power output of 3.1kW.
Choosing the Right Fused Spur
When selecting a fused spur for your home or commercial space, it's crucial to consider the specific requirements of your installation and the appliances you'll be powering. The type of fused spur you choose can significantly impact safety, functionality, and energy efficiency. Let's explore the different types of fused spurs and their applications to help you make an informed decision.
Switched Fused Spurs
Switched fused spurs, also known as fused spur switches, feature a manual on/off button that allows users to easily control the power supply to the connected appliance. These types of fused spurs are ideal for devices that may not require continuous power, such as heaters or appliances that are used intermittently. They provide the convenience of being able to turn the power off when the appliance is not in use, potentially saving energy and reducing the risk of accidents.
Unswitched Fused Spurs
In contrast, unswitched or non-switched fused spurs do not have a manual switch. These types of fused spurs are commonly used with appliances that require a constant power supply, such as freezers, refrigerators, or security lights. They ensure that essential devices remain operational without the need for user intervention, providing a reliable and uninterrupted power source.
Single Pole Fused Spurs
Single pole fused spurs feature a simpler isolation mechanism that affects only the live wire when switched off, leaving the neutral wire energized. While they have a lower safety rating compared to double pole models, single pole fused spurs are suitable for lower-risk applications where full isolation is not a primary concern.
Double Pole Fused Spurs
Double pole fused spurs offer enhanced safety by isolating both the live and neutral wires when switched off, providing complete disconnection from the power source. These types of fused spurs are recommended for higher-voltage appliances, such as boilers, where full isolation is crucial for safety and maintenance purposes.
Fused Spurs with Timers
Another variant of fused spurs is the timer-equipped model, which allows users to set specific operating hours for appliances like immersion heaters, water pumps, or lighting systems. This feature is particularly useful for managing energy consumption and ensuring devices operate only when needed, contributing to cost savings and environmental sustainability.
Fused Spur Current Ratings
When selecting a fused spur for your electrical installation, understanding current ratings is crucial. The current rating indicates the maximum amount of electrical current that a fused spur can safely handle without the risk of overheating, overload, or potential hazards. Choosing the appropriate current rating ensures safety and efficiency in your electrical system. Here are the most commonly used amperages for fused spurs:
10 Amp Fused Spurs
10-amp fused spurs are ideal for low-power applications. They are typically used to power smaller appliances and devices that have a lower current draw, such as:
- Lighting Circuits: Perfect for controlling lights in various settings.
- Low-Power Heating Systems: Suitable for underfloor heating or small electric heaters that do not require high wattage.
These spurs are an excellent choice for applications where the total current demand remains relatively low, ensuring safe operation without risking overload.
13 Amp Fused Spurs
The 13-amp fused spur is the most versatile and widely used option in residential and commercial settings. These units are compatible with standard 13-amp plugs, making them suitable for a broad range of household appliances. Common applications include:
- Kitchen Appliances: Such as microwaves, dishwashers, and washing machines.
- Entertainment Systems: Ideal for televisions and audio equipment that require stable power supply.
With their ability to handle a maximum load of 13 amps, these spurs provide reliable protection against overloads while ensuring efficient power distribution.
20 Amp Fused Spurs
For higher-power applications, 20-amp fused spurs are designed to accommodate larger current capacities. They are commonly employed in situations where heavy-duty appliances need to be connected directly to the mains supply. Typical uses include:
- Electric Ovens and Cooktops: These appliances often require more power than standard kitchen devices.
- Larger Heating Systems: Such as electric boilers or high-capacity radiators.
20-amp fused spurs ensure that the electrical circuit can manage increased current demands safely, minimising the risk of tripping fuses or causing electrical fires.
Less Common Amperages
While less frequently used, 3-amp and 5-amp fused spurs serve specific applications:
- 3-Amp Fused Spurs: Suitable for low-power devices like clocks, small transformers, or low-wattage lighting circuits.
- 5-Amp Fused Spurs: Often used for certain types of lighting circuits or small appliances that do not require a higher amperage.
These lower-rated spurs provide flexibility in installations where minimal power is needed while still ensuring safety through built-in fuse protection.
The Role of Fused Spurs in Domestic Electrical Systems
Fused spurs are specialised electrical devices that serve as an alternative to conventional plug sockets, specifically designed for high-power and high-voltage appliances. They are commonly utilised in domestic settings for a variety of essential household equipment, including ovens, dishwashers, washing machines, boilers, thermostats, and refrigerators. Fused spurs are particularly advantageous in applications where safety and reliability are important, such as in bathrooms where electric heaters may be installed.
Key Functions of Fused Spurs
The primary function of a fused spur is to provide a secure and dedicated electrical connection for appliances, allowing them to operate on a separate cable that branches off from the main electrical circuit, known as the ring main. This configuration not only enhances safety but also minimises the risk of overloading the circuit. By operating outside of the ring main, fused spurs offer an additional layer of protection, ensuring that high-demand devices can function without compromising the integrity of the overall electrical system.
Fused Spurs vs RCD Sockets
It is essential to distinguish fused spurs from residual current device (RCD) sockets. While both serve protective functions, RCD sockets are designed to automatically disconnect the live current in the event of a fault or short circuit, thereby preventing electrocution. In contrast, fused spurs rely on a fuse to break the circuit when excessive current is detected, protecting the appliance and the wiring from potential damage.
Applications in Various Settings
Fused spurs are widely used in various applications, including:
- Kitchen Appliances: High-powered devices like ovens, microwaves, and dishwashers often require a dedicated supply for optimal performance and safety.
- Laundry Equipment: Washing machines benefit from the reliability of fused spurs, ensuring they operate efficiently without risk of circuit overload.
- Heating Systems: In bathrooms and other areas where heating is necessary, fused spurs provide a safe connection for electric heaters and thermostats.
- Refrigeration Units: Fused spurs are ideal for refrigerators and freezers, ensuring they maintain a constant power supply without interruption.
Safety and Troubleshooting for Fused Spurs
Understanding the safety features of fused spurs and knowing how to troubleshoot common issues can significantly enhance the reliability and longevity of your electrical systems. Below, we delve into the essential safety considerations associated with fused spurs, followed by practical troubleshooting tips for common problems.
Safety Features of Fused Spurs
Fused spurs are designed with several safety features that protect both users and appliances from electrical hazards:
- Built-in Fuse Protection:
- The primary function of a fused spur is its integrated fuse, which acts as a safeguard against overloads and short circuits. If the current exceeds the rated capacity (e.g., 10A, 13A, or 20A), the fuse will blow, breaking the circuit and preventing potential fire hazards or damage to connected appliances.
- Isolation of Electrical Circuits:
- Many fused spurs come with a switch that allows users to isolate the appliance from the mains supply. This feature is particularly useful during maintenance or repair work, ensuring that no live current is present while servicing the device.
- Double Pole Switches:
- Double pole fused spurs isolate both live and neutral wires, providing enhanced safety for high-wattage appliances. This feature minimises the risk of electric shock when working on or around these devices.
- Compliance with Electrical Standards:
- Fused spurs must comply with local electrical regulations and standards, ensuring they meet safety requirements. Always look for products that are certified by recognised bodies to guarantee their safety and reliability.
- Regular Maintenance Checks:
- Regular inspections of fused spurs are crucial for maintaining safety. Check for signs of wear, such as discoloration or damage to the casing, and ensure that fuses are functioning correctly. Replace any blown fuses promptly with the appropriate rating to maintain protection.
Troubleshooting Common Issues
Despite their robust design, users may encounter issues with fused spurs from time to time. Here are some common problems and troubleshooting steps:
- Blown Fuse:
- Symptoms: If an appliance connected to a fused spur stops working suddenly, it may indicate a blown fuse.
- Troubleshooting Steps:
- First, check if other devices on the same circuit are functioning. If they are not, it may indicate a broader issue.
- Inspect the fuse in the spur; if it appears damaged or broken, replace it with one of the same amperage rating.
- Investigate what caused the overload, was it an appliance malfunction or too many devices drawing power simultaneously? Address any underlying issues before replacing the fuse.
- Intermittent Power Supply:
- Symptoms: If an appliance connected to a fused spur works sporadically or loses power unexpectedly.
- Troubleshooting Steps:
- Check all connections to ensure they are secure and free from corrosion.
- Inspect the appliance itself for faults; try plugging it into another outlet to see if it operates normally.
- If the problem persists, consult a qualified electrician to examine the wiring and connections within the spur.
- Switch Malfunction:
- Symptoms: The switch on a fused spur does not engage or disengage properly.
- Troubleshooting Steps:
- Ensure that there is no debris or obstruction preventing the switch from operating smoothly.
- If the switch feels loose or unresponsive, it may need replacement. This should be performed by a qualified electrician to ensure safe handling.
- Overheating:
- Symptoms: The casing of the fused spur feels excessively hot to touch.
- Troubleshooting Steps:
- Immediately disconnect any appliances connected to the spur.
- Inspect for signs of damage or melting around connections.
- Consult an electrician right away; overheating can indicate serious underlying issues that require professional assessment.
Popular Fused Spur Brands
Choosing a reliable brand can ensure that your fused spur meets safety standards, functions efficiently, and provides long-lasting performance. In this section, we'll explore some of the most popular and trusted fused spur brands on the market.
MK Electric
MK Electric is a well-established brand with a reputation for manufacturing top-quality electrical accessories. Their fused spurs are known for their sleek design, ease of installation, and compliance with industry standards. MK Electric offers a variety of fused spur types, including switched and unswitched models, as well as options with timers and different current ratings.
RS PRO
RS PRO, our in-house brand, are known for the high-quality electrical components, including a wide range of fused spurs. Our products are designed to meet stringent safety standards and offer features like double pole isolation, switched and unswitched options, and compatibility with various current ratings. RS PRO fused spurs are a popular choice among electricians and homeowners due to their durability, reliability, and competitive pricing.
Schneider Electric
Schneider Electric is a global leader in energy management and automation solutions. Their range of electrical products includes high-quality fused spurs, designed to provide enhanced safety features and energy efficiency. Their products are suitable for a wide range of applications, including residential, commercial, and industrial settings, making them a versatile choice for various electrical needs.
Contactum
Contactum is a brand that specialises in electrical components, including fused spurs, and known for their commitment to quality and safety. Contactum offers a variety of fused spur models, catering to different power requirements and installation scenarios. Their products are often praised for their reliability and ease of use, making them a favoured choice among professionals in the electrical field.