Recently searched

    Thermal Imaging Cameras

    Thermal imaging cameras are handheld, non-contact devices that capture detailed images in low-light and hard-to-see environments. They do this by detecting infrared energy (heat) and converting it into a visual image. Thermal cameras are essential tools for troubleshooting, identifying potential hotspots, and ensuring machinery and equipment operate correctly and efficiently.

    RS offers a range of high-performance, state-of-the-art thermal imaging cameras and measurement equipment from industry-leading brands, including FLIR, Fluke, Testo, and, of course, RS PRO. RS also offers a calibration service if required.

    How Does a Thermal Imaging Camera Work?

    Thermal imaging cameras, also known as infrared or heat cameras, are point-and-shoot devices that allow users to visualise thermal energy in real time. They interpret temperature variations as different colours, with warmer areas typically appearing red and yellow, while cooler areas are shown in purple or blue. This technology, known as thermography, has numerous applications, such as detecting thermal bridges and structural defects in buildings, checking underfloor heating systems, and identifying wear in machinery before failures occur.

    Capturing thermal images begins with an external lens focusing infrared radiation onto an internal thermal sensor. This sensor, along with processing electronics, converts the captured heat energy into digital data. This data is then used to represent the temperature distribution across the scene visually. These visuals can be used for immediate on-site diagnosis or stored for later analysis using dedicated software, enabling in-depth evaluation and reporting.

    What Do Thermal Imaging Cameras Detect?

    Thermal imaging cameras detect infrared radiation, which is emitted by any object with a temperature above absolute zero (-273.15°C or 0 Kelvin). However, they are most effective in visualising objects at temperatures commonly encountered in practical applications, such as electrical components, machinery, and building structures. This allows these cameras to visualise a wide range of objects and scenarios, including:

    • People and animals
    • Electrical components and overheating circuits
    • Mechanical equipment with wear or potential failures
    • Building structures with insulation deficiencies or moisture
    • Plumbing systems with leaks or blockages
    • Vehicles with engine, brake, or exhaust issues
    • Fire hazards and hot spots

    This ability to "see" heat makes thermal imaging cameras valuable tools across various industries for identifying problems that are invisible to the naked eye.

    Infrared Thermal Imaging Camera Types

    Handheld Thermal Cameras

    These versatile and portable thermal cameras are widely used for various applications, from building inspections and electrical maintenance to industrial troubleshooting and research. They offer a balance of performance, portability, and affordability.

    Fixed-Mount Thermal Cameras

    Designed for continuous monitoring and surveillance, these cameras are often used in security systems, industrial automation, and process control. They can be integrated with other systems to trigger alarms or initiate automated responses based on temperature changes.

    Smartphone Thermal Cameras

    These compact and affordable thermal cameras attach to smartphones, providing basic thermal imaging capabilities for quick inspections and assessments. While suitable for DIY enthusiasts and home inspectors, they generally offer lower resolution and fewer features compared to dedicated handheld or fixed-mount thermal cameras.

    Key Features of Thermal Imager

    • Temperature Range: The range of temperatures the camera can accurately measure.
    • Resolution: The number of pixels in the thermal image, affecting image clarity and detail.
    • Thermal Sensitivity: The ability to detect subtle temperature differences.
    • Field of View: The width and height of the area the camera can see.
    • Focus: The ability to adjust the focus for clear images at different distances.
    • Image Frequency: The rate at which the camera captures thermal images (frames per second).
    • Special Features: Additional features like image analysis tools, data logging capabilities, and Wi-Fi connectivity.

    Understanding Thermography

    Thermography is the process of using a thermal imaging camera to visualise and measure thermal energy (heat) emitted by objects. The camera detects infrared radiation and converts it into a thermal image, where different colours represent varying temperatures. This technology allows users to "see" heat patterns and identify anomalies that may indicate underlying problems or inefficiencies.

    Benefits of Using an Infrared Camera

    • Non-Contact Measurement: Measure temperature from a safe distance, ideal for hazardous or inaccessible areas.
    • Real-time Visualisation: See heat patterns instantly, allowing for quick identification of problems.
    • Early Problem Detection: Detect issues like overheating components or insulation deficiencies before they escalate.
    • Increased Efficiency: Identify energy losses, optimise processes, and improve maintenance practices.
    • Versatility: Used in various applications, from building inspections and electrical maintenance to industrial automation and medical diagnostics.
    • Safety: Detect potential hazards like overheating electrical equipment or gas leaks from a safe distance.

    Industrial Applications of Thermal Cameras

    Thermal imaging cameras have evolved from their military origins to become invaluable tools across various industries. Their ability to picture heat patterns makes them essential for troubleshooting, preventative maintenance, safety, and efficiency. Here are some common industrial applications:

    Electrical Engineering

    Thermal cameras identify hotspots in electrical enclosures, helping engineers detect potential equipment failures caused by overheating components. This allows for proactive maintenance and prevents costly downtime.

    Fire Service

    Firefighters use thermal imagers to see through smoke, locate trapped individuals, and identify fire hotspots. This enhances situational awareness and enables more effective firefighting strategies.

    Automotive Industry

    Mechanics utilise thermal imaging cameras for engine diagnostics, identifying issues such as overheating engines, faulty exhaust systems, and brake problems. This helps with accurate troubleshooting and efficient repairs.

    Medical

    Medical professionals, including doctors, nurses, and veterinarians, can use thermal cameras to detect fevers in humans or identify areas of inflammation and injury in humans and animals. This non-invasive technique aids in diagnosis and treatment.

    Construction

    Building inspectors use thermal imaging cameras to assess insulation effectiveness and detect leaks in heating systems. This helps identify energy inefficiencies and potential structural issues, improving building performance and safety.

    How to Select the Suitable Thermographic Camera

    Choosing the right thermographic camera depends on your specific needs and applications. Consider these key factors to make an informed decision:

    Temperature Range

    Determine the range of temperatures you need to measure. Different thermal cameras have varying temperature ranges, so choose one that aligns with your application, whether for electrical inspections, building diagnostics, or industrial processes to ensure accurate readings.

    Resolution

    Higher resolution means more detail and clarity in the thermal image. Consider the level of detail required for your application. A higher resolution is generally better for tasks requiring precise temperature measurement and analysis.

    Thermal Sensitivity

    Thermal sensitivity refers to the camera's ability to detect subtle temperature differences. Higher sensitivity allows you to identify smaller temperature variations, crucial for applications like detecting early signs of equipment failure or identifying insulation deficiencies.

    Field of View

    The field of view determines how much of a scene the camera can capture. A wider field of view is suitable for inspecting large areas, while a narrower field of view is better for focusing on specific objects or details.

    Focus

    Consider the focusing capabilities of the thermal camera. Some offer manual focus, while others have autofocus features. Choose a camera with a focusing mechanism that suits your needs and ensures clear images at various distances.

    Image Frequency

    The image frequency, measured in frames per second (fps), affects the smoothness of the thermal video. A higher frame rate is generally better for capturing dynamic thermal events or inspecting moving objects.

    Special Features

    Explore additional features that might benefit your application, such as image analysis tools, data logging capabilities, Wi-Fi connectivity, and integration with other systems.

    Trusted Infrared Camera Manufacturer, Supplier & Distributor in Malaysia

    RS is your trusted source for thermal imaging cameras in Malaysia. As a leading manufacturer, supplier, and distributor, we offer a wide selection of high-quality thermal imaging cameras from top brands like FLIR and Optris. Our thermal imaging camera prices also cater to diverse budgets. Whether you need an industrial thermal imaging camera or a more affordable option, we have the perfect solution. Buy your thermal camera from RS and experience quality, reliability, and expert advice.

    Buy Thermal Imaging Cameras Online from RS

    Ready to enhance your capabilities with thermal imaging? Buy your thermal imaging camera online, along with temperature controllers and infrared temperature monitors that help with precise temperature measurement and control, from RS Malaysia today! We offer competitive prices and a seamless online ordering experience. Enjoy fast, nationwide doorstep delivery. For detailed delivery information and fees, visit our Delivery page

    57 Products showing for Thermal Imaging Cameras

    RS PRO
    -20 → +400 °C
    160 x 120pixel
    320 x 240pixel
    -
    RS-9875
    80mK
    Blow 100°C ±2°C or 2% of readings whichever is greater
    Manual
    -
    9Hz
    0.2m
    3.5in
    -
    RS PRO
    -20 → +550 °C
    120 x 120pixel
    -
    USB, Wi-Fi
    RS-984
    100mK
    Blow 100°C ±2°C or 2% of readings whichever is greater
    Focus-Free
    -
    25Hz
    0.5m
    3.5in
    -
    RS PRO
    -20 → +550 °C
    640 x 480pixel
    -
    USB, Wi-Fi
    RS-9888
    <50mK
    Blow 100°C ±2°C or 2% of readings whichever is greater
    Manual
    -
    50Hz
    0.5m
    3.5in
    -
    RS PRO
    -20 → +550 °C
    256 x 192pixel
    -
    USB, Wi-Fi
    RS-979B
    60mK
    Blow 100°C ±2°C or 2% of readings whichever is greater
    Focus-Free
    -
    25Hz
    0.5m
    2.8in
    -
    Each
    MYR10,782.09
    RS PRO
    0 → +350 °C
    160 x 120pixel
    320 x 240pixel
    -
    RS730
    100mK
    ±2 °C, ±3.6 °F
    Manual
    -
    -
    0.1m
    2.8in
    -
    RS PRO
    -20 → +550 °C
    120 x 90pixel
    -
    USB, Wi-Fi
    -
    80mK
    Blow 100°C ±2°C or 2% of readings whichever is greater
    Focus-Free
    -
    50Hz
    0.5m
    3.5in
    -
    RS PRO
    -20 → +550 °C
    120 x 90pixel
    -
    USB, Wi-Fi
    -
    50mK
    Blow 100°C ±2°C or 2% of readings whichever is greater
    Focus-Free
    -
    25Hz
    0.5m
    2.8in
    -
    RS PRO
    -20 → +550 °C
    160 x 120pixel
    -
    USB, Wi-Fi
    RS-875
    50mK
    Blow 100°C ±2°C or 2% of readings whichever is greater
    Focus-Free
    -
    25Hz
    0.5m
    2.8in
    -
    RS PRO
    -20 °C→+ 400 °C
    120 x 90pixel
    -
    Android USB Type-C
    -
    -
    -
    -
    -
    -
    0.5m
    -
    -
    RS PRO
    -4 → +716 °F, +20 → +380 °C
    120 x 120pixel
    320 x 240pixel
    Bluetooth, WiFi
    DT-870
    100mK
    -
    Focus-Free
    -
    -
    0.5m
    2in
    -
    RS PRO
    -20 → +400 °C
    160 x 120pixel
    -
    USB, Wi-Fi
    RS-979G
    50mK
    Blow 100°C ±2°C or 2% of readings whichever is greater
    Focus-Free
    -
    25Hz
    0.5m
    2.8in
    -
    RS PRO
    -20 → +550 °C
    160 x 120pixel
    -
    USB, Wi-Fi
    RS-979D
    60mK
    Blow 100°C ±2°C or 2% of readings whichever is greater
    Focus-Free
    -
    25Hz
    0.5m
    2.8in
    -
    RS PRO
    -20 → +550 °C
    160 x 120pixel
    -
    USB, Wi-Fi
    -
    50mK
    Blow 100°C ±2°C or 2% of readings whichever is greater
    Focus-Free
    -
    25Hz
    0.5m
    2.8in
    -
    Each
    MYR24,384.04
    FLIR
    -20 → +550 °C
    240 x 180pixel
    640 x 480pixel
    -
    E52
    < 50mK
    -
    Manual
    -
    30Hz
    -
    4in
    -
    Each
    MYR13,136.07
    Optris
    -20 → +900 °C
    382 x 288pixel
    -
    USB
    CATXI40LTF20CFKT090C
    80mK
    -
    Manual, Motor
    -
    80Hz
    90mm
    -
    -
    Each
    MYR42,489.03
    FLIR
    -20 → +650 °C
    320 x 240pixel
    -
    -
    E76 24°
    40mK
    ±2.0 °C
    Continuous
    -
    30Hz
    -
    -
    -
    Each
    MYR30,674.00
    Fluke
    -20 → 650 °C
    384 x 288pixel
    -
    -
    RSE30
    -
    -
    -
    -
    -
    -
    -
    -
    Each
    MYR51,122.00
    Fluke
    -20 → 650 °C
    640 x 480pixel
    -
    -
    RSE60
    -
    -
    -
    -
    -
    -
    -
    -
    Each
    MYR104,367.37
    FLIR
    -20 → +1500 °C
    640 x 480pixel
    -
    -
    E96 24°
    40mK
    ±2.0 °C
    Continuous
    -
    30Hz
    -
    -
    -
    Each
    MYR134,539.00
    Fluke
    -10 → +1200 °C
    640 x 480pixel
    640 x 480pixel
    -
    RSE600
    40mK
    ± 2 °C Or ± 2 %
    Manual
    -
    -
    150mm
    -
    -
    Results per page