SPLDs
SPLD stands for Simple Programmable Logic Device. They are a compact Semiconductor IC that fall within the family of PLD (Programmable Logic Devices). These devices are typically used in applications when only a small number of I/Os are needed. SPLDs are the most straightforward, cost-effective type of programmable logic device on the market today. RS offer a range of high-quality parts from leading brands including Microchip Technology.
SLPD Device Structure
SPLD ICs are simple in design, they are constructed from connected macrocells containing AND and OR gates and flip-flops.
What is an SPLD?
An SPLD device can be classified into two main types of programmable logic device, they are
Fixed Logic Devices - The integrated circuit in the device is permanent and can perform one function, or a set of functions. These functions are pre-set at the point of manufacture and can not be changed.
Programmable Logic Devices - These devices can be programmed by an electronics engineer as many times as it is required. The design inside the IC is flexible so a change in the logic doesn't require any time-consuming rewiring of PCBs
Programmable Logic Applications
SPLDs are used in a wide range of electrical and electronic prototype, design and testing applications. The versatile chips are commonly for functions including
- Data Communication
- Signal communication
- Controllers
- Data display
Related links
- Microchip ATF16V8CZ-15JU 8 Macro Cells 62MHz 15ns
- Microchip ATF22V10C-15PU 10 Macro Cells 最低83.3MHz
- Microchip ATF22V10C-15JU 10 Macro Cells 最低83.3MHz
- Microchip ATF22V10C-7PX 10 Macro Cells 最低166MHz
- Microchip ATF22V10CQZ-20JU 10 Macro Cells 最低50MHz
- Microchip ATF22V10CQZ-20PU 10 Macro Cells 最低50MHz
- Microchip ATF22V10CQZ-20SU 22 I/O 12ns CMOS
- Microchip ATF22LV10C-10PU 22 I/O 10ns CMOS