Schottky Diode & Rectifiers | 1N4007 | RS
Recently searched

    Schottky Diodes & Rectifiers

    A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

    At RS, we have an extensive range of Schottky Diodes from leading brands across the industry, including DiodesZetex, Nexperia, ON Semiconductor, STMicroelectronics, Vishay, and many more.

    What are Schottky Diodes used for?

    Schottky Diodes have multiple uses across a range of electronic and electrical industries due to their sensitivity and efficiency. They are used for the voltage clamping of applications, also as a preventative of transistor saturation, and can also be used as rectifiers in power supplies to convert current from AC to DC. Schottky Diodes are used in solar panels and grid-connected systems to prevent high-performing solar cells discharging over low-performing solar cells, and additionally prevent the batteries from discharging at night.

    Why use a Schottky Diode?

    Schottky Diodes are favoured for their fast recovery time, which ultimately results in a small amount of stored charge that can be used for high speed switches. They feature a low turn voltage between 0.15 and 0.45 volts, a higher efficiency, and the integrated guard ring protects the internal components from stress, keeping them running smoothly for longer. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.

    What is a Rectifier Diode?

    A rectifier diode's main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors, and a rectifier's current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

    10493 Products showing for Schottky Diodes & Rectifiers

    IXYS
    Single
    126A
    Through Hole
    TO-247AD
    600V
    -
    Switching
    Rectifier
    -
    2
    1.3V
    -
    1
    Silicon Junction
    -
    -
    50ns
    -
    -
    DiodesZetex
    Single
    10A
    Surface Mount
    PowerDI 5
    200V
    -
    Schottky Rectifier
    Schottky
    -
    3
    880mV
    -
    1
    Schottky
    -
    -
    -
    -
    -
    Vishay
    Single
    1A
    Surface Mount
    DO-219AB
    1200V
    eSMP
    -
    Hyperfast
    -
    2
    -
    -
    1
    -
    -
    -
    -
    -
    -
    Vishay
    Single
    15A
    Surface Mount
    SMPC (TO-277A)
    60V
    V15P
    Schottky Rectifier
    Schottky
    -
    -
    -
    -
    -
    Schottky Barrier
    -
    -
    -
    -
    -
    Vishay
    Single
    320A
    Panel Mount
    MAGN-A-PAK
    2000V
    -
    Recovery Rectifier
    Rectifier
    -
    2
    1.28V
    -
    1
    Silicon Junction
    -
    -
    -
    -
    -
    Vishay
    Single
    3A
    Surface Mount
    DFN3820A
    60V
    V3NL63
    -
    Schottky
    -
    2
    -
    -
    1
    -
    -
    -
    -
    -
    -
    Taiwan Semiconductor
    Single
    1A
    Through Hole
    DO-15
    600V
    -
    Switching
    Rectifier
    -
    2
    1.25V
    -
    1
    Silicon Junction
    -
    -
    50ns
    3.6mm
    -
    Vishay
    Single
    1A
    Surface Mount
    DO-213AB
    1000V
    -
    General Purpose
    Rectifier
    -
    2
    1.2V
    -
    1
    Silicon Junction
    -
    -
    -
    -
    -
    Vishay
    2x Common Cathode Pair
    10A
    Surface Mount
    TO-247AD 3L
    650V
    VS-3C20CP07
    -
    Schottky
    -
    3
    -
    -
    1
    -
    -
    -
    -
    -
    -
    onsemi
    Single
    200mA
    Surface Mount
    SOD-523
    30V
    -
    Schottky Diode
    Schottky
    -
    2
    -
    -
    1
    Schottky Barrier
    -
    -
    5ns
    -
    -
    Nexperia
    Single
    500mA
    Surface Mount
    SOD-323F
    20V
    -
    Schottky Rectifier
    Schottky
    -
    2
    -
    -
    1
    Schottky
    -
    -
    -
    -
    -
    Vishay
    Single
    4A
    Surface Mount
    DFN3820A
    400V
    SE20NG
    -
    -
    -
    2
    -
    -
    1
    -
    -
    -
    -
    -
    -
    onsemi
    Single
    10.1A
    Through Hole
    TO-220
    650V
    -
    Schottky Diode
    SiC Schottky
    -
    2
    -
    -
    1
    SiC Schottky
    -
    -
    -
    -
    -
    Nexperia
    Single
    1A
    Surface Mount
    SOD-323
    30V
    -
    Schottky Rectifier
    Schottky
    -
    2
    -
    -
    1
    Schottky
    -
    -
    -
    -
    -
    Vishay
    Single
    2A
    Through Hole
    SOD-57
    1000V
    -
    Avalanche
    Rectifier
    -
    2
    1V
    -
    1
    Silicon Junction
    -
    -
    4µs
    -
    -
    DiodesZetex
    Single
    500mA
    Surface Mount
    SOD-323
    30V
    -
    Schottky Rectifier
    Schottky
    -
    2
    450mV
    -
    1
    Schottky Barrier
    -
    -
    -
    -
    -
    IXYS
    Isolated
    60A
    Panel Mount
    SOT-227B
    600V
    -
    Fast Recovery
    Rectifier
    -
    4
    2.27V
    -
    2
    Silicon Junction
    -
    -
    55ns
    -
    -
    Vishay
    Single
    60A
    Through Hole
    TO-247AC
    1200V
    -
    Recovery Rectifier
    Rectifier
    -
    2
    1.4V
    -
    1
    Silicon Junction
    -
    -
    480ns
    -
    -
    Vishay
    Single
    10A
    Surface Mount
    TO-277A
    150V
    -
    Schottky Rectifier
    Schottky
    -
    3
    -
    -
    1
    Schottky Barrier
    -
    -
    -
    -
    -
    Vishay
    Single
    8A
    Surface Mount
    SMPC (TO-277A)
    100V
    eSMP
    -
    -
    -
    3
    -
    -
    1
    -
    -
    -
    -
    -
    -
    Results per page