Recently searched

    Pulse Transformers

    Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

    What are telecom transformers used for?

    The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

    Types of telecom transformers

    Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

    They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.

    245 Products showing for Pulse Transformers

    Each (In a Tray of 70)
    MYR36.499
    Wurth Elektronik
    6.78µH
    0.02Ω
    0.45 (12-11 and 10-9) Ω, 0.47 (14-13 and 8-7) Ω
    -
    1:3
    Surface Mount
    200nH
    25 x 22.2 x 16mm
    16mm
    25mm
    22.2mm
    -
    -
    Each (On a Reel of 150)
    MYR14.004
    Bourns
    150µH
    -
    -
    -
    6:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    • RS Stock No. 715-6999P
    • Mfr. Part No. 78615/3C
    Each (Supplied in a Tube)
    MYR7.13
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    3.64µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Each (Supplied on a Reel)
    MYR24.47
    Bourns
    100µH
    -
    -
    -
    1.71:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Each
    MYR30.70
    OEP
    3mH
    0.36Ω
    0.46Ω
    -
    1:1
    Surface Mount
    3 μH, 4 μH
    13.1 x 17 x 11.95mm
    11.95mm
    13.1mm
    17mm
    -
    -
    Each
    MYR31.11
    Schaffner
    1.1mH
    -
    -
    -
    1:1:1
    Through Hole
    -
    16.7 x 17.6 x 11.3mm
    11.3mm
    16.7mm
    17.6mm
    -
    -
    Each
    MYR34.40
    OEP
    3mH
    0.8Ω
    0.8Ω
    -
    1:1
    Through Hole
    85µH
    13 x 13 x 15mm
    15mm
    13mm
    13mm
    1MHz
    3kHz
    • RS Stock No. 260-8443
    • Mfr. Part No. HCTSM150102HL-E
    Each (On a Reel of 200)
    MYR33.036
    Bourns
    80µH
    -
    -
    -
    -
    Surface Mount
    -
    21.3 x 15.0 x 9.6mm
    -
    -
    -
    -
    -
    Each
    MYR75.80
    Schaffner
    35mH
    -
    -
    -
    3:1:1
    Through Hole
    -
    25.5 x 25.5 x 25mm
    25mm
    25.5mm
    25.5mm
    -
    -
    • RS Stock No. 484-926
    • Mfr. Part No. 750311591
    Each
    MYR500.13
    Wurth Elektronik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    15µH
    0.032Ω
    0.008Ω
    -
    3.5:1
    Surface Mount
    400nH
    32.31 x 27.03 x 13.69mm
    13.69mm
    32.31mm
    27.03mm
    -
    -
    Each
    MYR43.61
    Wurth Elektronik
    8µH
    0.03Ω
    0.012Ω
    -
    1.5:1
    Surface Mount
    1µH
    29.08 x 23.11 x 11.43mm
    11.43mm
    29.08mm
    23.11mm
    -
    -
    Each
    MYR37.45
    Wurth Elektronik
    6.78µH
    0.02Ω
    0.45 (12-11 and 10-9) Ω, 0.47 (14-13 and 8-7) Ω
    -
    1:3
    Surface Mount
    200nH
    25 x 22.2 x 16mm
    16mm
    25mm
    22.2mm
    -
    -
    Each (On a Reel of 100)
    MYR48.669
    Wurth Elektronik
    15µH
    0.035Ω
    0.015Ω
    -
    2.33:1
    Surface Mount
    550nH
    32.31 x 27.03 x 13.69mm
    13.69mm
    32.31mm
    27.03mm
    -
    -
    Wurth Elektronik
    37µH
    0.038Ω
    0.175Ω
    -
    1:2.5
    Surface Mount
    160nH
    32.31 x 27.03 x 13.69mm
    13.69mm
    32.31mm
    27.03mm
    -
    -
    Each (In a Box of 200)
    MYR20.742
    Schaffner
    1.1mH
    -
    -
    -
    1:1:1
    Through Hole
    -
    16.7 x 17.6 x 11.3mm
    11.3mm
    16.7mm
    17.6mm
    -
    -
    Each (In a Box of 200)
    MYR20.419
    Schaffner
    2.5mH
    -
    -
    -
    1:1:1
    Through Hole
    -
    16.7 x 17.6 x 11.3mm
    11.3mm
    16.7mm
    17.6mm
    -
    -
    Each
    MYR30.74
    Wurth Elektronik
    37µH
    0.089Ω
    0.028Ω
    -
    2:1
    Surface Mount
    750nH
    17.75 x 13.46 x 12.7mm
    12.7mm
    17.75mm
    13.46mm
    -
    -
    Each
    MYR27.65
    Schaffner
    17mH
    -
    -
    -
    2:1
    Through Hole
    -
    16.7 x 17.6 x 11.3mm
    11.3mm
    16.7mm
    17.6mm
    -
    -
    Each
    MYR49.63
    Wurth Elektronik
    8µH
    0.015Ω
    0.008Ω
    -
    2:1
    Surface Mount
    400nH
    32.31 x 27.03 x 13.69mm
    13.69mm
    32.31mm
    27.03mm
    -
    -
    Results per page