Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 121 - 140 of 998 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 176-5935
Mfr. Part No.SRR4528A-7R4Y
BrandBourns
MYR1.499
Each (On a Reel of 500)
units
SRR4528A 7.4 μH ±30% 2.16A 42MHz - AEC-Q200 SMD 63mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 104-8570
Mfr. Part No.LQG15HN3N9S02D
BrandMurata
MYR0.155
Each (In a Pack of 200)
units
LQG15HN 3.9 nH ±0.3nH 300mA - 8 - 0402 (1005M) 190mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 109-4527
Mfr. Part No.MLF2012C150KT
BrandTDK
MYR0.263
Each (On a Reel of 2000)
units
MLF2012 15 μH ±10% 5mA 40MHz 30 - 0805 (2012M) 700mΩ Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS Stock No. 883-0411
Mfr. Part No.744786118
MYR0.232
Each (In a Bag of 25)
units
WE-MK 18 nH - 600mA 2.1GHz 10 - 0603 (1608M) 600mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 163-5147
Mfr. Part No.74479775233
MYR2.922
Each (On a Reel of 3000)
units
WE-PMI 3.3 μH ±20% 1A 30MHz - - 0805 (2012M) 200mΩ - 2 x 1.2 x 1mm 1.2mm 1mm 2mm
RS Stock No. 870-9266
Mfr. Part No.L0402C3N6SRMST
BrandKEMET
MYR0.161
Each (In a Pack of 10000)
units
L-RMS 3.6 nH ±5% 300mA 7.5GHz 8 - 0402 (1005M) 200mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 179-3447
Mfr. Part No.LQP03TQ1N2B02D
BrandMurata
MYR0.387
Each (On a Reel of 1000)
units
LQP03TQ 1.2 nH ±0.1nH 800mA >20000MHz 17 - 0603 (1608M) 80mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm
RS Stock No. 167-3848
Mfr. Part No.LQP15MN1N9W02D
BrandMurata
MYR0.259
Each (On a Reel of 10000)
units
LQP15M 1.9 nH ±0.05nH 220mA 6GHz 13 - 0402 (1005M) 300mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS Stock No. 163-8274
Mfr. Part No.74479974147
MYR1.93
Each (On a Reel of 5000)
units
WE-PMMI 470 nH - 1.8A 23MHz - - 0805 (2012M) 86mΩ Metal Alloy 2 x 1.2 x 0.5mm 1.2mm 0.5mm 2mm
RS Stock No. 179-3320
Mfr. Part No.LQP03TQ12NH02D
BrandMurata
MYR0.25
Each (On a Reel of 15000)
units
LQP03TQ 12 nH ±3% 250mA 4900MHz 17 - 0603 (1608M) 690mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm
RS Stock No. 166-9545
Mfr. Part No.LQM21NN3R3K10L
BrandMurata
MYR0.335
Each (On a Reel of 3000)
units
LQM21N 3.3 μH ±10% 30mA 59MHz 45 - 0805 (2012M) 800mΩ - - 1.25mm 0.5mm 2mm
RS Stock No. 785-9048
Mfr. Part No.LQP15MN1N4W02D
BrandMurata
MYR0.81
Each (In a Bag of 25)
units
LQP15M 1.4 nH ±0.05nH 280mA 6GHz 13 - 0402 (1005M) 200mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS Stock No. 883-0313
Mfr. Part No.744784039A
MYR0.742
Each (In a Bag of 25)
units
WE-MK 3.9 nH - 300mA 4GHz 8 - 0402 (1005M) 200mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 163-8119
Mfr. Part No.74478616
MYR0.286
Each (On a Reel of 4000)
units
WE-MK 68 nH - 600mA 1GHz 12 - 0603 (1608M) 1.2Ω Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 166-9542
Mfr. Part No.LQM21FN4R7M70L
BrandMurata
MYR0.282
Each (On a Reel of 3000)
units
LQM21F 4.7 μH ±20% 120mA 25MHz - - 0805 (2012M) 350mΩ - 2 x 1.5 x 0.5mm 1.25mm 0.5mm 2mm
RS Stock No. 604-0868
Mfr. Part No.MLG1005SR15JT000
BrandTDK
MYR0.667
Each (In a Pack of 10)
units
- 150 nH ±5% 150mA 700MHz 8 - 0402 (1005M) 3.5Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 785-9143
Mfr. Part No.LQP15MN3N6W02D
BrandMurata
MYR0.81
Each (In a Bag of 25)
units
LQP15M 3.6 nH ±0.05nH 170mA 6GHz 13 - 0402 (1005M) 500mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS Stock No. 163-8055
Mfr. Part No.744784082
MYR0.22
Each (On a Reel of 10000)
units
WE-MK 8.2 nH - 250mA 4.6GHz 8 - 0402 (1005M) 400mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 167-4222
Mfr. Part No.LQP15MN1N8W02D
BrandMurata
MYR0.249
Each (On a Reel of 10000)
units
LQP15M 1.8 nH ±0.05nH 280mA 6GHz 13 - 0402 (1005M) 200mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS Stock No. 167-5686
Mfr. Part No.LQG15HN6N2S02D
BrandMurata
MYR0.078
Each (On a Reel of 10000)
units
LQG15H 6.2 nH ±0.3nH 300mA 4.3GHz 8 - 0402 (1005M) 270mΩ - 1 x 0.5 x 0.5mm - - -
Related Products
SMD inductors with monolithic structure, suitable for high ...
Description:
SMD inductors with monolithic structure, suitable for high density mountingHigh quality and stable at high frequenciesMultilayer construction, magnetically shieldedApplications: signal lines in mobile telephony, tuners, computers etc.
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
Wurth WE-MK Series 0603 multilayer ceramic inductors are ...
Description:
Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance ...
CVH252009 chip inductors from Bourns are a low ...
Description:
CVH252009 chip inductors from Bourns are a low profile solution, offered in a 1008 case size. A monolithic construction ensures high reliability. These power inductors feature a magnetically shielded construction which enables low radiation. CVH252009 inductors have low DC resistance. ...