Common Mode Chokes

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Inductance Series Impedance Test Frequency DC Resistance Maximum Current Dimensions Operating Temperature Range Number of Lines Automotive Standard Mounting Type Voltage Rating Termination Style Package/Case
RS Stock No. 167-0384
Mfr. Part No.B82731M2701A030
BrandEPCOS
MYR6.765
Each (In a Box of 800)
units
27 mH B82731M - - - - 21 x 15 x 20mm - - - Radial - - -
RS Stock No. 184-9174
Mfr. Part No.B82789S0223N002
BrandEPCOS
MYR9.406
Each (On a Tape of 5)
units
22 μH B82789S0 1.2 kΩ 50/60 Hz 580mΩ 250 mA 5.2 x 3.2 x 3mm -55 → +150 °C 2 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad 1812 (4532M)
RS Stock No. 185-7600
Mfr. Part No.B82793C0206N265
BrandEPCOS
MYR10.178
Each (On a Tape of 5)
units
20 mH B82793C0 11 kΩ 50/60 Hz 1800mΩ 100 mA 7.1 x 6 x 4.8mm -40 → +125 °C 1 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad SMD
RS Stock No. 167-0423
Mfr. Part No.B82730G3162A020
BrandEPCOS
MYR4.387
Each (In a Box of 704)
units
1 mH B82730G - - - - 16.5 x 15 x 12mm - - - Through Hole - - -
RS Stock No. 185-7561
Mfr. Part No.B82793C0225N265
BrandEPCOS
MYR5.46
Each (On a Reel of 1500)
units
2.2 mH B82793C0 3.4 kΩ 50/60 Hz 400mΩ 500 mA 7.1 x 6 x 4.8mm -40 → +125 °C 1 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad SMD
RS Stock No. 184-9017
Mfr. Part No.B82789C0104H002
BrandEPCOS
MYR3.946
Each (On a Reel of 2500)
units
100 μH B82789C0 6.2 kΩ 50/60 Hz 1500mΩ 150 mA 5.2 x 3.2 x 3mm -55 → +150 °C 2 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad 1812 (4532M)
RS Stock No. 185-7607
Mfr. Part No.B82793C0476N265
BrandEPCOS
MYR8.996
Each (On a Tape of 5)
units
47 mH B82793C0 24 kΩ 50/60 Hz 3700mΩ 100 mA 7.1 x 6 x 4.8mm -40 → +125 °C 1 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad SMD
RS Stock No. 871-1433
Mfr. Part No.B82730G3162A020
BrandEPCOS
MYR7.31
Each (In a Bag of 3)
units
1 mH B82730G - - - - 16.5 x 15 x 12mm - - - Through Hole - - -
RS Stock No. 185-7559
Mfr. Part No.B82793C0206N265
BrandEPCOS
MYR5.46
Each (On a Reel of 1500)
units
20 mH B82793C0 11 kΩ 50/60 Hz 1800mΩ 100 mA 7.1 x 6 x 4.8mm -40 → +125 °C 1 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad SMD
RS Stock No. 162-0199
Mfr. Part No.B82787C0104H002
BrandEPCOS
MYR2.656
Each (On a Reel of 2500)
units
100 μH ACT45B - - - - 4.5 x 3.2 x 2.8mm - - - - - - SMD
RS Stock No. 184-9019
Mfr. Part No.B82789S0223N002
BrandEPCOS
MYR3.643
Each (On a Reel of 2500)
units
22 μH B82789S0 1.2 kΩ 50/60 Hz 580mΩ 250 mA 5.2 x 3.2 x 3mm -55 → +150 °C 2 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad 1812 (4532M)
RS Stock No. 185-7562
Mfr. Part No.B82793C0476N265
BrandEPCOS
MYR5.46
Each (On a Reel of 1500)
units
47 mH B82793C0 24 kΩ 50/60 Hz 3700mΩ 100 mA 7.1 x 6 x 4.8mm -40 → +125 °C 1 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad SMD
RS Stock No. 184-9170
Mfr. Part No.B82789C0513H002
BrandEPCOS
MYR6.918
Each (On a Tape of 5)
units
51 μH B82789C0 2.8 kΩ 50/60 Hz 550mΩ 250 mA 5.2 x 3.2 x 3mm -55 → +150 °C 2 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad 1812 (4532M)
RS Stock No. 184-9018
Mfr. Part No.B82789C0513H002
BrandEPCOS
MYR4.012
Each (On a Reel of 2500)
units
51 μH B82789C0 2.8 kΩ 50/60 Hz 550mΩ 250 mA 5.2 x 3.2 x 3mm -55 → +150 °C 2 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad 1812 (4532M)
RS Stock No. 871-1531
Mfr. Part No.B82731M2701A030
BrandEPCOS
MYR11.083
Each (In a Bag of 3)
units
27 mH B82731M - - - - 21 x 15 x 20mm - - - Radial - - -
RS Stock No. 185-7603
Mfr. Part No.B82793C0225N265
BrandEPCOS
MYR11.43
Each (On a Tape of 5)
units
2.2 mH B82793C0 3.4 kΩ 50/60 Hz 400mΩ 500 mA 7.1 x 6 x 4.8mm -40 → +125 °C 1 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad SMD
RS Stock No. 774-0553
Mfr. Part No.B82787C0104H002
BrandEPCOS
MYR6.63
Each
units
100 μH ACT45B - - - - 4.5 x 3.2 x 2.8mm -40 → +150 °C - - - - - SMD
RS Stock No. 184-9167
Mfr. Part No.B82789C0104H002
BrandEPCOS
MYR10.206
Each (On a Tape of 5)
units
100 μH B82789C0 6.2 kΩ 50/60 Hz 1500mΩ 150 mA 5.2 x 3.2 x 3mm -55 → +150 °C 2 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad 1812 (4532M)