LED Flood Lights

LED floodlights are an excellent way to illuminate large indoor or outdoor areas. They use less energy than their halogen counterparts, and are capable of greater luminosity, so LED floodlights are an effective and efficient lighting solution.


LEDs (or light emmiting diodes) are a proven way to reduce energy while providing high power lighting. Whether you’re illuminating a sports field or a warehouse floor, RS Components offers LED floodlights from leading brands to suit your needs.


The RS Components range offers floodlights with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations.


Weather Resistant Outdoor Floodlights


LED floodlights are ideal for outdoor lighting. With IP Ratings from IP54 to IP65, there are models available to withstand even severe weather conditions. The RS range also presents different mounting options for exterior locations, with wall mounting brackets that are ideal for loading bays, and pole mounting that are typically used for playing fields and car parks.


Solar Power Floodlights


Some LED lighting kits come with solar power panels built-in or included. For lower power outdoor installations, it is possible for the solar panel to automatically charge the lighting set up during daylight hours, providing all the power that is needed to sustain its use throughout the night time.


Portable LED Floodlights


There are also smaller, portable LED floodlights available, with highly durable casing and adjustable stands for maximum versatility. With rechargeable and plug-in options available, these portable LED work lights are ideal for technicians, builders and maintenance workers. As LEDs are shock resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.


Durable Floodlights


To support installations in all kinds of environments, the RS range of LED floodlights offers those housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline floodlights are also available for when space saving is a concern.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Wattage Voltage IP Rating Incandescent Equivalent Wattage Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel
RS Stock No. 127-1344
Mfr. Part No.FLF30RGB
MYR964.42
Each
units
30 W 230 V IP65 - 15 - 680 lm - 210 x 147 x 95 mm 147mm 30000h 210 mm 95 mm No
RS Stock No. 127-1346
Mfr. Part No.FLF50M
MYR736.14
Each
units
50 W 230 V IP65 - 15 - 5380 lm 4000K 260 x 182 x 106 mm 182mm 30000h 260 mm 106 mm No
RS Stock No. 127-1345
Mfr. Part No.FLF50
MYR616.33
Each
units
50 W 230 V IP65 - 28 - 5380 lm 4000K 260 x 182 x 106 mm 182mm 30000h 260 mm 106 mm No
RS Stock No. 127-1338
Mfr. Part No.FLF10RGB
MYR256.46
Each
units
10 W 230 V IP65 - 15 - 350 lm - 130 x 90 x 80 mm 90mm 30000h 130 mm 80 mm No
RS Stock No. 127-1343
Mfr. Part No.FLF30M
MYR519.37
Each
units
30 W 230 V IP65 - 15 Microwave 3100 lm 4000K 210 x 147 x 95 mm 147mm 30000h 210 mm 95 mm No
RS Stock No. 127-1339
Mfr. Part No.FLF20
MYR285.86
Each
units
20 W 230 V IP65 - 28 - 2240 lm 4000K 180 x 126 x 87 mm 126mm 30000h 180 mm 87 mm No
RS Stock No. 127-1342
Mfr. Part No.FLF30
MYR399.79
Each
units
30 W 230 V IP65 - 28 - 3100 lm 4000K 210 x 147 x 95 mm 147mm 30000h 210 mm 95 mm No
RS Stock No. 127-1340
Mfr. Part No.FLF20M
MYR410.65
Each
units
20 W 230 V IP65 - 15 Microwave 2240 lm 4000K 180 x 126 x 87 mm 126mm 30000h 180 mm 87 mm No
RS Stock No. 127-1341
Mfr. Part No.FLF20RGB
MYR621.56
Each
units
20 W 230 V IP65 - 15 - 530 lm - 180 x 126 x 87 mm 126mm 30000h 180 mm 87 mm No
RS Stock No. 127-1335
Mfr. Part No.FLF10
MYR151.97
Each
units
10 W 230 V IP65 - 15 - 1150 lm 4000K 130 x 90 x 80 mm 90mm 30000h 130 mm 80 mm No
RS Stock No. 127-1349
Mfr. Part No.FLF80M
MYR1,135.46
Each
units
80 W 230 V IP65 - 27 - 7740 lm 4000K 360 x 254 x 140 mm 254mm 30000h 360 mm 140 mm No
RS Stock No. 127-1347
Mfr. Part No.FLF50RGB
MYR482.09
Each
units
50 W 230 V IP65 - 1 - 990 lm - 260 x 182 x 106 mm 182mm 30000h 260 mm 106 mm No
RS Stock No. 127-1348
Mfr. Part No.FLF80
MYR991.77
Each
units
80 W 230 V IP65 - 27 - 7740 lm 4000K 360 x 254 x 140 mm 254mm 30000h 360 mm 140 mm No