Centred Tag Fuses

Filters

Viewing 1 - 20 of 212 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category Fuse Dimensions
RS Stock No. 703-8746
Mfr. Part No.315NHG2B
MYR60.64
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 2 315A 500V ac - Yes - 150mm 6mm 61mm 60mm 75mm gG - gL -
RS Stock No. 703-8651
Mfr. Part No.100NHG000B
MYR23.04
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 000 100A 500V ac - Yes - 78.5mm 6mm 41mm 21mm 54mm gG - gL -
RS Stock No. 851-1974
Mfr. Part No.TP158HC
MYR765.331
Each (In a Pack of 20)
units
- - 70 → 250A 80V dc - - - - - 114.5mm 90.3mm 50.5mm - -
RS Stock No. 703-8649
Mfr. Part No.63NHG000B
MYR25.93
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 000 63A 500V ac - Yes - 78.5mm 6mm 41mm 21mm 54mm gG - gL -
RS Stock No. 703-8715
Mfr. Part No.250NHG1B
MYR46.58
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 1 250A 500V ac - Yes - 135mm 6mm 53mm 52mm 75mm gG - gL -
RS Stock No. 703-8636
Mfr. Part No.25NHG000B
MYR20.46
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 000 25A 500V ac - Yes - 78.5mm 6mm 41mm 21mm 54mm gG - gL -
RS Stock No. 703-8793
Mfr. Part No.80NHG00B-690
MYR49.94
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269-2 00 80A 690V ac - Yes - 78.5mm 6mm 48mm 30mm 54mm gG - gL -
RS Stock No. 703-8664
Mfr. Part No.160NHG00B
MYR24.80
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 00 160A 500V ac - Yes - 78.5mm 6mm 48mm 30mm 54mm gG - gL -
RS Stock No. 854-9008
Mfr. Part No.LPJ-45SP
MYR284.25
Each
units
CSA Certified (200k AIR) Class J per CSA-22.2 No. 248.8, Class 1422-02, File 53787 - 45A - T - 26.92mm - - - - 60.45mm - -
RS Stock No. 703-8655
Mfr. Part No.125NHG00B
MYR24.77
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 00 125A 500V ac - Yes - 78.5mm 6mm 48mm 30mm 54mm gG - gL -
RS Stock No. 703-8774
Mfr. Part No.16NHG000B-690
MYR18.13
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269-2 000 16A 690V ac - Yes - 78.5mm 6mm 41mm 21mm 54mm gG - gL -
RS Stock No. 703-8706
Mfr. Part No.200NHG1B
MYR49.74
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 1 200A 500V ac - Yes - 135mm 6mm 53mm 52mm 75mm gG - gL -
RS Stock No. 703-8807
Mfr. Part No.500NHG3B-690
MYR126.37
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269-2 3 500A 690V ac - Yes - 150mm 6mm 75mm 70mm 75mm gG - gL -
RS Stock No. 854-8991
Mfr. Part No.LPJ-25SP
MYR149.29
Each
units
CSA Certified (200k AIR) Class J per CSA-22.2 No. 248.8, Class 1422-02, File 53787 - 25A - T - 20.57mm - - - - 57.15mm - -
RS Stock No. 703-8784
Mfr. Part No.50NHG00B-690
MYR56.72
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269-2 00 50A 690V ac - Yes - 78.5mm 6mm 48mm 30mm 54mm gG - gL -
RS Stock No. 703-8796
Mfr. Part No.160NHG1B-690
MYR62.40
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269-2 1 160A 690V ac - Yes - 135mm 6mm 53mm 52mm 75mm gG - gL -
RS Stock No. 703-8677
Mfr. Part No.100NHG0B
MYR23.71
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 0 100A 500V ac - Yes - 125mm 6mm 48mm 30mm 68mm gG - gL -
RS Stock No. 848-4383
Mfr. Part No.LPS-RK-40SP
MYR2,258.14
1 Pack of 10
Pack(s)
CSA, IEC, UL 248-12 - 40A - T - - - - - 26.92mm 139.7mm - -
RS Stock No. 703-8778
Mfr. Part No.25NHG000B-690
MYR17.06
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269-2 000 25A 690V ac - Yes - 78.5mm 6mm 41mm 21mm 54mm gG - gL -
RS Stock No. 703-8752
Mfr. Part No.315NHG03B
MYR72.83
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 03 315A 500V ac - Yes - 150mm 6mm 61mm 60mm 75mm gG - gL -