Pluggable Terminal Blocks | RS
Recently searched

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10420 Products showing for Pluggable Terminal Blocks

    Phoenix Contact
    Header
    7
    5.0mm
    MDSTB 2.5/ 7-GF
    -
    -
    -
    Solder
    10.0A
    400.0 V
    -
    -
    Phoenix Contact
    Header
    7
    5.08mm
    MDSTB 2.5/ 7-G1-5.08
    -
    -
    -
    Solder
    10.0A
    630.0 V
    -
    -
    Phoenix Contact
    Header
    8
    3.81mm
    MCDV 1.5/ 8-G1-3.81
    -
    -
    -
    Solder
    8.0A
    320.0 V
    -
    -
    Phoenix Contact
    Header
    3
    3.81mm
    MCO 1.5/ 3-GL-3.81
    -
    -
    -
    Solder
    -
    200.0 V
    -
    -
    Phoenix Contact
    Header
    4
    2.5mm
    MCV 0.5/ 4-G-2.5 THT
    -
    -
    -
    Solder
    4.0A
    160.0 V
    -
    -
    Phoenix Contact
    Plug
    6
    3.5mm
    PT 1.5/ 6-PVH-3.5-A
    -
    -
    -
    Screw
    6A
    400 V
    Green
    -
    Phoenix Contact
    Plug
    16
    5mm
    FKCVW 2.5/16-ST
    -
    -
    -
    Spring Cage
    12A
    630 V
    Green
    -
    Phoenix Contact
    Header
    20
    5.08mm
    SMSTBA 2.5/20-G-5.08
    -
    -
    -
    Solder
    12.0A
    630.0 V
    -
    -
    Phoenix Contact
    Header
    11
    3.81mm
    MC 1.5/11-GF-3.81 P26 THR
    1
    Right Angle
    Through Hole
    Solder
    -
    250.0 V
    -
    -
    Phoenix Contact
    Plug
    7
    3.5mm
    FK-MPT 0.5/ 7-ST-3.5
    1
    Right Angle
    Cable Mount
    Spring Cage
    4A
    250 V
    Green
    -
    Phoenix Contact
    Header
    2
    7.62mm
    -
    1
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Header
    10
    3.5mm
    MCV 1.5/10-G-3.5 P26 THR
    -
    -
    -
    Solder
    8.0A
    320.0 V
    -
    -
    Phoenix Contact
    Plug
    24
    5.08mm
    FKC 2.5/24-STF-5.08
    -
    -
    -
    Spring Cage
    12A
    630 V
    Green
    -
    Phoenix Contact
    Header
    5
    5.0mm
    CCDN 2.5/ 5-G1 P26 THR
    2
    Right Angle
    Through Hole
    Solder
    12.0A
    400.0 V
    -
    -
    Phoenix Contact
    Plug
    9
    5.08mm
    MSTB 2.5/ 9-STF-5.08 EX
    -
    -
    -
    Screw
    12A
    630 V
    Green
    -
    TE Connectivity
    Plug
    10
    3.81mm
    -
    -
    -
    Cable Mount
    Screw Down
    11A
    300 V
    -
    30 → 14 AWG
    Phoenix Contact
    Header
    11
    5.08mm
    SMSTB 2.5/11-G-5.08
    -
    -
    -
    Solder
    12.0A
    400.0 V
    -
    -
    Phoenix Contact
    Plug
    19
    3.5mm
    DFMC 1.5/19-ST-3.5-LR
    -
    -
    -
    Spring Cage
    8A
    250 V
    -
    -
    Phoenix Contact
    Inverted Plug
    9
    5mm
    FKIC 2.5/ 9-STF
    1
    Straight
    Cable Mount
    Spring Cage
    12A
    630 V
    Green
    -
    Phoenix Contact
    Plug
    14
    5mm
    PT 1.5/14-PH-5.0 CLIP
    -
    -
    -
    Screw
    10A
    630 V
    Green
    -
    Results per page