Pluggable Terminal Blocks | RS
Recently searched

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10402 Products showing for Pluggable Terminal Blocks

    Phoenix Contact
    Inverted Header
    6
    15.0mm
    IPC 35 HC/ 6-GF-15.00
    1
    Right Angle
    Through Hole
    Solder
    125.0A
    1.0 kV
    -
    -
    Phoenix Contact
    Header
    12
    3.81mm
    MC 1.5/12-GF-3.81 P26 THR
    1
    Right Angle
    Through Hole
    Solder
    -
    250.0 V
    -
    -
    Phoenix Contact
    Header
    9
    3.81mm
    MCDV 1.5/ 9-G-3.81
    -
    -
    -
    Solder
    8.0A
    320.0 V
    -
    -
    TE Connectivity
    Header
    10
    5.08mm
    Buchanan
    1
    Straight
    Panel Mount
    Solder
    15A
    300 V ac
    Green
    -
    Weidmüller
    Header
    16
    5.08mm
    OMNIMATE SL
    1
    Right Angle
    Through Hole
    Solder
    19.0A
    400.0 V
    -
    -
    Phoenix Contact
    Plug
    15
    5mm
    FKCVW 2.5/15-STF
    -
    -
    -
    Spring Cage
    12A
    630 V
    Green
    -
    Phoenix Contact
    Inverted Plug
    4
    15mm
    IPC 35 HC/ 4-STGF-SH-15.00
    1
    Straight
    Cable Mount
    Screw
    125A
    1 kV
    Green
    -
    Phoenix Contact
    Inverted Plug
    3
    5mm
    FKIC 2.5/ 3-ST-RN
    1
    Straight
    Cable Mount
    Spring Cage
    12A
    630 V
    Green
    -
    Phoenix Contact
    Inverted Header
    14
    5.08mm
    ICV 2.5/14-GF-5.08
    1
    Straight
    Through Hole
    Solder
    12.0A
    630.0 V
    -
    -
    Phoenix Contact
    Header
    9
    10.16mm
    PCV 6-16/ 9-G-10.16
    -
    -
    -
    Solder
    -
    -
    -
    -
    Phoenix Contact
    Header
    5
    2.5mm
    COMBICON Compact
    -
    -
    -
    Solder
    6.0A
    320.0 V
    -
    -
    WAGO
    Pin Header
    2
    3.5mm
    252
    1
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Plug
    4
    5.08mm
    FKCVW 2.5/ 4-STF-5.08
    -
    -
    -
    Spring Cage
    12A
    630 V
    Green
    -
    Weidmüller
    Header
    7
    10.16mm
    BU/SU 10.16HP
    1
    -
    PCB
    -
    -
    -
    -
    -
    Phoenix Contact
    Plug
    12
    5.08mm
    QC 1/12-ST-5.08
    -
    -
    -
    Screw
    10A
    1 kV
    Green
    -
    Phoenix Contact
    Plug
    14
    5.08mm
    -
    1
    Straight
    Cable Mount
    Push-In
    -
    -
    -
    -
    TE Connectivity
    Plug
    12
    3.5mm
    TB
    1
    Straight
    Cable Mount
    Screw
    8A
    300 V ac
    Black
    -
    Phoenix Contact
    Header
    4
    7.62mm
    GMSTBVA 2.5 HC/ 4-G-7.62-LR
    1
    Straight
    Through Hole
    Solder
    16.0A
    630.0 V
    -
    -
    Phoenix Contact
    Plug
    4
    5mm
    FKCVR 2.5/ 4-STF
    -
    -
    -
    Spring Cage
    12A
    630 V
    Green
    -
    Phoenix Contact
    Header
    18
    5.0mm
    MSTB 2.5/18-G
    -
    -
    -
    Solder
    12.0A
    400.0 V
    -
    -
    Results per page