Pluggable Terminal Blocks | RS
Recently searched

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10415 Products showing for Pluggable Terminal Blocks

    Phoenix Contact
    Plug
    6
    2.5mm
    PTSM 0.5/ 6-P-2.5
    1
    Straight
    Cable Mount
    Spring Cage
    6A
    160 V
    Black
    24 → 20 AWG
    Phoenix Contact
    Header
    9
    3.81mm
    MC 1.5/9-G-3.81
    1
    Right Angle
    Through Hole
    Solder
    8.0A
    250 V
    -
    -
    Weidmüller
    Header
    8
    3.5mm
    OMNIMATE SL
    1
    Straight
    Through Hole
    Solder
    17.0A
    320.0 V
    -
    -
    Wurth Elektronik
    Inverted Header
    12
    3.81mm
    3093
    1
    Vertical
    Through Hole
    Solder
    8A
    1.6 kV, 300 V ac
    Green
    -
    Wurth Elektronik
    Plug
    2
    5mm
    3447
    1
    Horizontal
    Cable Mount
    Solder
    15A
    1.6 kV
    Green
    -
    Phoenix Contact
    Header
    7
    2.54mm
    MC 0.5/ 7-G-2.54 P20THRR44C1
    1
    Right Angle
    Through Hole
    Solder
    6.0A
    160.0 V
    -
    -
    Phoenix Contact
    Plug
    18
    5mm
    SMSTB 2.5/18-STF
    -
    -
    -
    Screw
    12A
    630 V
    Green
    -
    Phoenix Contact
    Hybrid Plug
    9
    7.62mm
    LPCH 6
    1
    Straight
    Cable Mount
    Push-In
    -
    -
    -
    -
    Phoenix Contact
    Plug
    16
    3.5mm
    MCVR 1.5/16-STF-3.5
    1
    Straight
    Cable Mount
    Screw
    8A
    320 V
    Green
    -
    Phoenix Contact
    Header
    20
    5.0mm
    MSTBA 2.5/20-G
    -
    -
    -
    Solder
    12.0A
    400.0 V
    -
    -
    Phoenix Contact
    Header
    18
    5.08mm
    MSTBA 2.5/18-G-5.08-RN
    -
    -
    -
    Solder
    12.0A
    400.0 V
    -
    -
    Phoenix Contact
    Header
    7
    7.62mm
    GMSTBVA 2.5 HC/ 7-G-7.62-LR
    1
    Straight
    Through Hole
    Solder
    16.0A
    630.0 V
    -
    -
    Phoenix Contact
    Header
    16
    2.54mm
    MCV 0.5/16-G-2.54 P20 THR R72
    1
    -
    -
    Solder
    6.0A
    160.0 V
    -
    -
    Phoenix Contact
    Receptacle
    -
    8.2 mm
    PPC 6/7
    -
    -
    -
    Push In
    41A
    1 kV
    Grey
    -
    Phoenix Contact
    Header
    17
    5.0mm
    MSTBVA 2.5/17-G
    -
    -
    -
    Solder
    12.0A
    400.0 V
    -
    -
    Phoenix Contact
    Inverted Plug
    16
    5mm
    FKIC 2.5/16-STF
    1
    Straight
    Cable Mount
    Spring Cage
    12A
    630 V
    Green
    -
    Phoenix Contact
    Plug
    7
    7.5mm
    GFKC 2.5/ 7-ST-7.5
    1
    Straight
    Cable Mount
    Spring Cage
    12A
    1 kV
    Green
    -
    TE Connectivity
    Header
    2
    3.81mm
    Buchanan
    1
    Straight
    Through Hole
    Solder
    11A
    300 V ac
    Green
    -
    TE Connectivity
    Plug
    5
    3.81mm
    -
    -
    -
    Cable Mount
    Screw Down
    11A
    300 V
    -
    30 → 14 AWG
    Phoenix Contact
    Plug
    4
    5.08mm
    SMSTB 2.5/4-ST-5.08
    1
    Straight
    Plug-In
    Screw
    12A
    320 V
    Green
    28 → 16 AWG
    Results per page