Recently searched

    Terminal Blocks

    A terminal block is a type of insulated electrical connector that connects or secures two or more wires together. They enable the safe connection of wires between circuits. Terminal blocks, also known as terminal strip or connection blocks are used in a wide range of industrial, commercial, and domestic applications. RS offer an extensive selection of high-quality components from leading suppliers including Weidmuller, Phoenix Contact, WAGO, ABB, Entrelec, and of course RS PRO.

    What are the terminal blocks used for?

    Terminal blocks are typically used in industrial power, control, automation, and signal applications where several connections are needed at any one time. Connectors are typically mounted on DIN rail and fixed into panels or electrical enclosures.

    Termination Types

    Terminal blocks are often categorised by their termination type. The type of connection technology you choose depends on the application, environment, and conductor cross-section or AWG size of your cable. Our terminal blocks are available in several types, they include

    Screw Clamp

    Screw clamp terminals are the most common type of connection method. Conductors are inserted into the block and are pressed against the conductor strip. A screw is then tightened making the connection

    Spring Clamp

    Spring clamp terminals use a spring-operated clamping mechanism to hold the conductor in place. A screwdriver is inserted into the terminal, the wire is inserted and when the clamp is released it holds the wire in place. These types of terminals are very secure and ideal in environments subject to high vibration.

    Push-in connection

    The push-in technology allows you to simply push the conductor into the connection gap. Push-in types allow you to use solid conductors or stranded wires with the addition of a ferrule connector. These are tool-free for quick installation.

    What is a DIN Rail terminal block?

    One of the most common types of connector blocks used today is the DIN Rail type. DIN rail connectors can be single feed though, duel level, and three-level. The terminals are simply clipped onto the rail and mounted into panels or enclosures. DIN Rail terminals are ideal for applications where space is limited.

    Types of Terminal Blocks

    RS supply a wide range of high-performance terminal blocks to suit your every need. Our terminal connectors come in a vast array of types, styles, and connection methods. Some of the most popular are

    • DIN Rail terminals, in single, dual, and triple-level.
    • PCB terminal blocks.
    • Standard terminal (or choc block strips).
    • Distribution blocks and Commoning blocks.
    • Fused blocks.
    • Barrier strips.

    36474 Products showing for Terminal Blocks

    1 / 999+
    • RS Stock No. 277-6180
    • Mfr. Part No. 569010
    Each
    MYR147.65
    • RS Stock No. 446-1730
    • Mfr. Part No. 0442079
    Each (In a Pack of 10)
    MYR48.042
    • RS Stock No. 285-5171
    • Mfr. Part No. 2490360000
    Each (In a Pack of 25)
    MYR14.756
    • RS Stock No. 758-1650
    • Mfr. Part No. 222-412
    Each (In a Pack of 10)
    MYR3.579
    • RS Stock No. 840-7749
    • Mfr. Part No. UGB2/0-414-6
    Each
    MYR211.63
    • RS Stock No. 813-3098
    Each (In a Pack of 5)
    MYR10.162
    • RS Stock No. 703-3818
    Each (In a Pack of 5)
    MYR14.10
    • RS Stock No. 703-3814
    Each (In a Pack of 5)
    MYR2.778
    • RS Stock No. 646-803
    • Mfr. Part No. 553152
    Each
    MYR39.26
    • RS Stock No. 391-0483
    • Mfr. Part No. ATK10-12P
    Each
    MYR46.48
    • RS Stock No. 283-0768
    Each (In a Pack of 5)
    MYR36.23
    • RS Stock No. 335-4186
    • Mfr. Part No. 1746770000
    Each (In a Pack of 5)
    MYR33.522
    • RS Stock No. 391-0180
    • Mfr. Part No. HDV-2
    Each (In a Pack of 2)
    MYR5.29
    • RS Stock No. 703-3858
    Each (In a Pack of 5)
    MYR14.492
    • RS Stock No. 813-3105
    Each (In a Pack of 5)
    MYR6.692
    • RS Stock No. 703-3846
    Each (In a Pack of 5)
    MYR11.44
    • RS Stock No. 433-703
    Each (In a Pack of 5)
    MYR15.694
    • RS Stock No. 279-7582
    • Mfr. Part No. 0 342 21
    Each
    MYR22.02
    • RS Stock No. 652-9440
    • Mfr. Part No. 3030213
    Each (In a Pack of 5)
    MYR24.68
    • RS Stock No. 703-3824
    Each (In a Pack of 5)
    MYR29.74
    Results per page