XFP & SFP Cage & Connector Assemblies

Filters

Viewing 41 - 60 of 87 products
Results per page
Description Price Type Gender Number of Contacts Number of Ports Pitch Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Termination Method Housing Material Light Pipe Series
New
RS Stock No. 188-1445
Mfr. Part No.2333393-7
MYR365.65
Each
units
Cable Assembly - 16 - - - - - 500mA 3.5 V dc - - - QSFP
RS Stock No. 137-0706
Mfr. Part No.2299940-3
MYR156.31
Each
units
Cage Assembly with Connector Female 38 2 0.8mm Straight Copper Alloy Gold, Palladium Nickel - - Solder Thermoplastic - ZQSFP
RS Stock No. 172-0641
Mfr. Part No.2289497-1
MYR362.45
Each
units
Pluggable I/O Connectors and Cage Connector Female 6 4 0.6mm Right Angle - - - 120 V ac Press-In - - CFP4
RS Stock No. 172-0635
Mfr. Part No.2287076-2
MYR103.69
Each
units
Pluggable I/O Connectors and Cage Connector - - - 0.6mm Straight Copper Alloy Nickel - - Press-In - - CFP2
RS Stock No. 137-0679
Mfr. Part No.2299940-2
MYR141.123
Each (In a Tray of 15)
units
Cage Assembly with Connector Female 38 2 0.8mm Straight Copper Alloy Gold, Palladium Nickel - - Solder Thermoplastic - ZQSFP
RS Stock No. 137-0705
Mfr. Part No.2299924-4
MYR325.72
Each
units
Cage Assembly with Connector Female 38 6 0.8mm Straight Copper Alloy Gold, Palladium Nickel - - Solder Thermoplastic Yes ZQSFP
RS Stock No. 164-4024
Mfr. Part No.2007567-5
MYR285.699
Each (In a Tray of 9)
units
Stacked Cage & Connector Male 20 2 x 6 - Straight Phosphor Bronze Gold over Nickel - - Press-In Liquid Crystal Polymer Yes SFP+
RS Stock No. 172-0627
Mfr. Part No.2289496-2
MYR195.255
Each (In a Tray of 6)
units
Pluggable I/O Connectors and Cage Connector - - - 0.6 Straight - - - - Press-In - - CFP4
RS Stock No. 756-1158
Mfr. Part No.2007562-5
MYR257.25
Each
units
Stacked Cage & Connector Male 20 2 x 6 - Straight Phosphor Bronze Gold over Nickel - - Press-In Liquid Crystal Polymer Yes SFP+
RS Stock No. 172-0626
Mfr. Part No.2289497-2
MYR339.279
Each (In a Tray of 12)
units
Pluggable I/O Connectors and Cage Connector Female 6 4 0.6mm Right Angle - - - 120 V ac Press-In - - CFP4
RS Stock No. 136-7204
Mfr. Part No.2291491-1
MYR292.733
Each (In a Tray of 9)
units
Cage Assembly with Connector Female 20 12 4.9mm Straight Copper Alloy Gold, Nickel, Tin 500mA 120 V ac Solder Thermoplastic - zSFP
RS Stock No. 137-0712
Mfr. Part No.2299870-1
MYR262.58
Each
units
Cage Assembly with Connector Female 38 4 0.8mm Straight Copper Alloy Gold, Palladium Nickel - - Solder Thermoplastic Yes ZQSFP
RS Stock No. 172-0632
Mfr. Part No.2274843-2
MYR78.73
Each
units
Pluggable I/O Connectors and Cage Connector - - 1 0.6mm Straight Copper Alloy Nickel - - Press-In - - CFP2
RS Stock No. 172-0634
Mfr. Part No.2287075-2
MYR332.25
Each
units
Pluggable I/O Connectors and Cage Connector Female 11 2 0.6mm Right Angle - - - 120 V ac Press-In - - CFP2
RS Stock No. 164-4023
Mfr. Part No.2007538-5
MYR78.204
Each (In a Tray of 36)
units
Stacked Cage & Connector Male 20 2 x 1 - Straight Phosphor Bronze Gold over Nickel - - Press-In Liquid Crystal Polymer Yes SFP+
RS Stock No. 137-0718
Mfr. Part No.2299870-4
MYR238.92
Each
units
Cage Assembly with Connector Female 38 4 0.8mm Straight Copper Alloy Gold, Palladium Nickel - - Solder Thermoplastic - ZQSFP
RS Stock No. 172-0615
Mfr. Part No.2274842-2
MYR189.846
Each (In a Box of 20)
units
Pluggable I/O Connectors and Cage Connector Female 11 1 0.6mm Right Angle Copper Alloy Nickel - - Press-In - - CFP2
RS Stock No. 172-0614
Mfr. Part No.2274842-1
MYR190.129
Each (In a Box of 20)
units
Pluggable I/O Connectors and Cage Connector Female 23 1 0.6mm Right Angle Copper Alloy Nickel Plated - - Press-In Thermoplastic Yes CFP2
RS Stock No. 137-0061
Mfr. Part No.3-2180324-0
MYR214.80
Each
units
Cage Assembly with Connector Female 20 8 4.9mm Straight Copper Alloy Gold, Nickel, Tin 500mA 120 V ac Solder Thermoplastic Yes zSFP
RS Stock No. 137-0707
Mfr. Part No.2299924-5
MYR359.68
Each
units
Cage Assembly with Connector Female 38 6 0.8mm Straight Copper Alloy Gold, Palladium Nickel - - Solder Thermoplastic Yes ZQSFP
Related Products
From TE Connectivity, a range of Zsfp+ stacked ...
Description:
From TE Connectivity, a range of Zsfp+ stacked cage assemblies with integrated connectors. These small form factor pluggable plus assemblies offer data rates up to 28 Gbit/s. Supplied in an industry standard design sharing cage dimensions and mating interface with ...
From TE Connectivity, a range of zQSFP+ stacked ...
Description:
From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with ...
The TE Connectivity CFP4 6-way 1-port female right ...
Description:
The TE Connectivity CFP4 6-way 1-port female right angle network connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. This connector is used in communication systems. • Copper alloy ...
The TE Connectivity CDFP series I/O connector is ...
Description:
The TE Connectivity CDFP series I/O connector is 500mA, 120VAC female right angle connector. The connector and cage assembly is available in 2x1 configuration. The cage assembly housing of the connector is made from a liquid crystal polymer material. It ...