Power Element Bushes

Filters

Viewing 141 - 156 of 156 products
Results per page
Description Price Series Number of Pins Current Rating Termination Type Thread Size Contact Material Terminal Type Body Orientation Contact Plating
RS Stock No. 142-4099
Mfr. Part No.74650194R
MYR25.25
Each
units
REDCUBE 4 85A - M4 Brass Screw Terminal Vertical Tin
RS Stock No. 176-9987
Mfr. Part No.7466005R
MYR12.63
Each
units
WP-SMBU - 70A SMT M5 Brass Bush Terminal Vertical Tin
RS Stock No. 122-4973
Mfr. Part No.7461103
MYR36.06
Each
units
REDCUBE 8 160A Press Fit M5 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 122-4987
Mfr. Part No.7461117
MYR106.47
Each
units
REDCUBE 36 340A Press Fit M10 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 163-1862
Mfr. Part No.7461095
MYR12.425
Each (In a Box of 250)
units
REDCUBE 16 180A Press Fit M4 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 917-5314
Mfr. Part No.225675
BrandERNI
MYR9.374
Each (In a Pack of 5)
units
- 9 90A Press Fit M3 - Shank Terminal Vertical Tin
RS Stock No. 917-5349
Mfr. Part No.225683
BrandERNI
MYR12.54
Each (In a Pack of 5)
units
- 16 160A Press Fit M5 - Bush Terminal Vertical Tin
RS Stock No. 122-5142
Mfr. Part No.7466104R
MYR13.48
Each
units
REDCUBE - 50A Press Fit M4 Copper Zinc Alloy Bush Terminal Vertical Tin
RS Stock No. 176-9868
Mfr. Part No.74651174R
MYR19.922
Each (On a Reel of 350)
units
WP-THRSH 4 50A Solder M4 Brass Shank Terminal Vertical Tin
RS Stock No. 163-1868
Mfr. Part No.7461101
MYR20.665
Each (In a Box of 350)
units
REDCUBE 6 100A Press Fit M3 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 163-1876
Mfr. Part No.7461111
MYR24.72
Each (In a Box of 250)
units
REDCUBE 16 180A Press Fit M4 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 122-4977
Mfr. Part No.7461108
MYR74.26
Each
units
REDCUBE 10 240A Press Fit M8 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 122-4992
Mfr. Part No.7461098
MYR20.00
Each
units
REDCUBE 25 250A Press Fit M6 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 163-1867
Mfr. Part No.7461100
MYR39.799
Each (In a Box of 80)
units
REDCUBE 36 340A Press Fit M10 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 122-4955
Mfr. Part No.7461058
MYR78.32
Each
units
REDCUBE 12 320A Press Fit M10 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 122-4954
Mfr. Part No.7461057
MYR11.16
Each
units
REDCUBE 6 100A Press Fit M3 Copper Zinc Alloy Screw Terminal Vertical Tin
Related Products
REDCUBE screw terminal type power elements with a ...
Description:
REDCUBE screw terminal type power elements with a full plain pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw terminals have a rugged construction and are made from copper zinc alloy with ...
REDCUBE PCB through hole mount power screw terminals ...
Description:
REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening ...
REDCUBE SMT shank Power Elements that combine the ...
Description:
REDCUBE SMT shank Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which ...