Power Element Bushes

Filters

Viewing 41 - 60 of 156 products
Results per page
Description Price Series Number of Pins Current Rating Termination Type Thread Size Contact Material Terminal Type Body Orientation Contact Plating
RS Stock No. 163-1852
Mfr. Part No.7461064
MYR42.741
Each (In a Box of 75)
units
REDCUBE 10 240A Press Fit - Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 122-4983
Mfr. Part No.7461112
MYR32.39
Each
units
REDCUBE 16 180A Press Fit M5 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 163-1860
Mfr. Part No.7461093
MYR19.227
Each (In a Box of 500)
units
REDCUBE 9 160A Press Fit M3 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 163-1881
Mfr. Part No.7461117
MYR78.054
Each (In a Box of 50)
units
REDCUBE 36 340A Press Fit M10 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 142-4113
Mfr. Part No.74650195R
MYR25.25
Each
units
REDCUBE 9 85A - M5 Brass Screw Terminal Vertical Tin
RS Stock No. 122-5140
Mfr. Part No.7466004R
MYR15.32
Each
units
REDCUBE - 50A Press Fit M4 Copper Zinc Alloy Bush Terminal Vertical Tin
RS Stock No. 122-4952
Mfr. Part No.7460307
MYR11.79
Each
units
REDCUBE 8 160A Press Fit M4 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 177-0036
Mfr. Part No.74651174R
MYR28.78
Each
units
WP-THRSH 4 50A Solder M4 Brass Shank Terminal Vertical Tin
RS Stock No. 122-4965
Mfr. Part No.7461097
MYR18.19
Each
units
REDCUBE 16 240A Press Fit M6 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 163-1884
Mfr. Part No.7461383
MYR9.94
Each (In a Box of 250)
units
REDCUBE 16 180A Press Fit M5 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 122-4969
Mfr. Part No.7461063
MYR32.70
Each
units
REDCUBE 8 160A Press Fit M4 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 176-9862
Mfr. Part No.7466005R
MYR8.716
Each (On a Reel of 600)
units
WP-SMBU - 70A SMT M5 Brass Bush Terminal Vertical Tin
RS Stock No. 163-1872
Mfr. Part No.7461106
MYR54.513
Each (In a Box of 75)
units
REDCUBE 10 240A Press Fit M6 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 122-4963
Mfr. Part No.7461093
MYR28.03
Each
units
REDCUBE 9 160A Press Fit M3 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 122-4990
Mfr. Part No.7461094
MYR22.15
Each
units
REDCUBE 9 130A Press Fit M3 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 163-3410
Mfr. Part No.7466004R
MYR9.81
Each (On a Reel of 500)
units
REDCUBE - 50A Press Fit M4 Copper Zinc Alloy Bush Terminal Vertical Tin
RS Stock No. 177-2715
Mfr. Part No.746600330R
MYR10.428
Each (On a Reel of 950)
units
WP-SMBU - 50A Through Hole M3 Brass - Horizontal Tin
RS Stock No. 141-8491
Mfr. Part No.74650194R
MYR14.667
Each (On a Reel of 400)
units
REDCUBE 4 85A - M4 Brass Screw Terminal Vertical Tin
RS Stock No. 163-1879
Mfr. Part No.7461114
MYR39.798
Each (In a Box of 75)
units
REDCUBE 25 250A Press Fit M6 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 163-1851
Mfr. Part No.7461063
MYR24.72
Each (In a Box of 250)
units
REDCUBE 8 160A Press Fit M4 Copper Zinc Alloy Screw Terminal Right Angle Tin
Related Products
REDCUBE screw terminal type power elements with a ...
Description:
REDCUBE screw terminal type power elements with a full plain pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw terminals have a rugged construction and are made from copper zinc alloy with ...
REDCUBE PCB through hole mount power screw terminals ...
Description:
REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening ...
REDCUBE SMT shank Power Elements that combine the ...
Description:
REDCUBE SMT shank Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which ...