PCB DIN Connector Contacts

Filters

Viewing 81 - 90 of 90 products
Results per page
Description Price Cable Type Gender Orientation Contact Material Contact Plating For Use With Series Mounting Type Maximum Contact Resistance Maximum Operating Temperature Minimum Operating Temperature Current Rating
RS Stock No. 477-7243
BrandRS PRO
MYR37.44
Each
units
RG174/U, RG188 A/U, RG316/U Male Straight Copper Alloy Gold DIN41612 Type M Female Connector DIN 41612 Cable Mount 2.7mΩ +125°C -55°C 2A
RS Stock No. 183-7742
Mfr. Part No.1731120769
BrandMolex
MYR37.032
Each (In a Box of 100)
units
- - - - - FCT Connectors FCT - - - - -
RS Stock No. 183-8291
Mfr. Part No.1731120887
BrandMolex
MYR12.44
Each (In a Pack of 5)
units
- - - - - FCT Connectors FCT - - - - -
RS Stock No. 183-8065
Mfr. Part No.1731120619
BrandMolex
MYR34.80
Each
units
- Female Right Angle - - FCT Connectors FCT - - - - -
RS Stock No. 477-7287
BrandRS PRO
MYR35.16
Each
units
- Female Right Angle Copper Alloy Gold DIN41612 Type M Female Connector DIN 41612 Through Hole 2.7mΩ +125°C -55°C 2A
RS Stock No. 183-8219
Mfr. Part No.1731120624
BrandMolex
MYR11.96
Each (In a Pack of 5)
units
- Male - - - FCT Connectors FCT - - - - 20A
RS Stock No. 164-2458
Mfr. Part No.166635-1
MYR1.094
Each (In a Box of 500)
units
- Male Straight Brass Gold over Nickel DIN41612 Type M Male Connector - Cable Mount - - - -
RS Stock No. 183-7816
Mfr. Part No.1731120887
BrandMolex
MYR9.437
Each (In a Box of 100)
units
- - - - - FCT Connectors FCT - - - - -
RS Stock No. 183-8078
Mfr. Part No.1731120268
BrandMolex
MYR36.60
Each
units
- Female - - - FCT Connectors FCT - - - - -
RS Stock No. 183-8133
Mfr. Part No.1731121014
BrandMolex
MYR98.90
Each
units
- - - - - FCT Connectors FCT - - - - -
Related Products
Eurocard pin and socket crimp snap-in contacts for ...
Description:
Eurocard pin and socket crimp snap-in contacts for use with a variety of vertical Eurocard housings (see table for details). These Eurocard pin and socket crimp snap-in contacts are gold plated and are available as DIN I or DIN II ...
These mixed signal and power/coaxial hybrid connectors correspond ...
Description:
These mixed signal and power/coaxial hybrid connectors correspond to Type M to DIN 41612. As well as signal contacts to 4A, it is possible to install high current contacts to 40A. This has expanded the potential applications for these connectors ...
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. Power plug and ...
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. Power plug and ...