PCB DIN Connector Contacts

Filters

Viewing 61 - 80 of 90 products
Results per page
Description Price Cable Type Gender Orientation Contact Material Contact Plating For Use With Series Mounting Type Maximum Contact Resistance Maximum Operating Temperature Minimum Operating Temperature Current Rating
RS Stock No. 741-2911
Mfr. Part No.09060006471
BrandHARTING
MYR1.939
Each (In a Pack of 10)
units
- Female Straight Copper Alloy - DIN41612 Type D Female Connector, DIN41612 Type E Female Connector, DIN41612 Type F Female Connector 09 06 Cable Mount 20mΩ +125°C -55°C 6A
RS Stock No. 283-4243
Mfr. Part No.594178
BrandERNI
MYR33.12
Each
units
- Female Straight Beryllium Copper Enickel, Gold Female HM Connector, Straight Female DIN Connector DIN 41612 Cable Mount 1mΩ +125°C -55°C 10A
RS Stock No. 741-2920
Mfr. Part No.09060007482
BrandHARTING
MYR1.98
Each (In a Pack of 10)
units
- Female Straight Copper Alloy - DIN41612 Type D Female Connector, DIN41612 Type E Female Connector, DIN41612 Type F Female Connector 09 06 Cable Mount 20mΩ +125°C -55°C 6A
RS Stock No. 301-6884
BrandRS PRO
MYR14.82
Each
units
- Female Straight Copper Alloy Gold DIN41612 Type M Female Connector DIN 41612 Cable Mount 1mΩ +125°C -55°C 20A
RS Stock No. 183-7697
Mfr. Part No.1731120390
BrandMolex
MYR12.149
Each (In a Box of 200)
units
- Female - - - FCT Connectors FCT - - - - 40A
RS Stock No. 183-8269
Mfr. Part No.1731120389
BrandMolex
MYR14.48
Each (In a Pack of 5)
units
- Male Right Angle - - FCT Connectors FCT - - - - 20A
RS Stock No. 183-7747
Mfr. Part No.1731120268
BrandMolex
MYR26.304
Each (In a Box of 100)
units
- Female - - - FCT Connectors FCT - - - - -
RS Stock No. 741-2902
Mfr. Part No.09020006484
BrandHARTING
MYR1.254
Each (In a Pack of 10)
units
- Female Straight Copper Alloy Gold over Nickel DIN41612 Type B Female Connector, DIN41612 Type C Female Connector 09 02 Cable Mount 20mΩ +125°C -55°C 2A
RS Stock No. 183-7684
Mfr. Part No.1731121014
BrandMolex
MYR71.058
Each (In a Box of 100)
units
- - - - - FCT Connectors FCT - - - - -
RS Stock No. 828-5931
Mfr. Part No.66200213722DEC
MYR0.303
Each (In a Pack of 100)
units
- Male - Copper Alloy Tin 6620xx11822, 6620xx21822 WR-MPC3 Cable Mount 10mΩ +105°C -25°C 5A
RS Stock No. 741-2784
Mfr. Part No.09060008484
BrandHARTING
MYR2.284
Each (In a Bag of 5)
units
- Female Straight Copper Alloy Silver DIN41612 Type D Female Connector, DIN41612 Type E Female Connector, DIN41612 Type F Female Connector 09 06 Cable Mount 20mΩ +125°C -55°C 6A
RS Stock No. 183-8304
Mfr. Part No.1731120901
BrandMolex
MYR23.10
Each (In a Pack of 2)
units
- - - - - FCT Connectors FCT - - - - -
RS Stock No. 183-7739
Mfr. Part No.1731120662
BrandMolex
MYR33.794
Each (In a Box of 100)
units
- Male Right Angle - - FCT Connectors FCT - - - - -
RS Stock No. 741-2750
Mfr. Part No.09030006262
BrandHARTING
MYR55.01
Each
units
- Female Right Angle Copper Alloy - DIN41612 Type M Male Connector 09 03 Through Hole 20mΩ +125°C -55°C 6A
RS Stock No. 183-8300
Mfr. Part No.1731120890
BrandMolex
MYR16.78
Each (In a Pack of 5)
units
- - - - - FCT Connectors FCT - - - - -
RS Stock No. 741-2753
Mfr. Part No.09030006215
BrandHARTING
MYR27.90
Each
units
- Female Straight Copper Alloy - DIN41612 Type M Female Connector 09 03 Cable Mount 20mΩ +125°C -55°C 6A
RS Stock No. 183-8284
Mfr. Part No.1731120390
BrandMolex
MYR16.05
Each (In a Pack of 2)
units
- Female - - - FCT Connectors FCT - - - - 40A
RS Stock No. 477-7237
BrandRS PRO
MYR36.81
Each
units
- Male - Copper Alloy Gold Coaxial Contact FDE PCB Mount 2.7mΩ +125°C -55°C -
RS Stock No. 183-7696
Mfr. Part No.1731120389
BrandMolex
MYR11.108
Each (In a Box of 100)
units
- Male Right Angle - - FCT Connectors FCT - - - - 20A
RS Stock No. 183-8040
Mfr. Part No.1727040134
BrandMolex
MYR25.65
Each (In a Pack of 2)
units
- Male Straight - - FCT Connectors FCT - - - - -
Related Products
Eurocard pin and socket crimp snap-in contacts for ...
Description:
Eurocard pin and socket crimp snap-in contacts for use with a variety of vertical Eurocard housings (see table for details). These Eurocard pin and socket crimp snap-in contacts are gold plated and are available as DIN I or DIN II ...
These mixed signal and power/coaxial hybrid connectors correspond ...
Description:
These mixed signal and power/coaxial hybrid connectors correspond to Type M to DIN 41612. As well as signal contacts to 4A, it is possible to install high current contacts to 40A. This has expanded the potential applications for these connectors ...
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. Power plug and ...
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. Power plug and ...