RJ Patch Panels

RJ (registered jack) patch panels are used to organise multiple network connections into a limited space. In this way, they work on the same principal as other types of patch panel, but are specifically designed to work with RJ connectors, which are a standardised type of connections most often used in telecommunications.

How do RJ patch panels work?

RJ patch panels consist of a number of different ports to which cables can be connected. The different ports are usually labelled to make organisation clearer, and this also makes it easy for individual connections to be added or removed from the network patch.

Types of RJ patch panels

RJ patch panels can differ in the number of ports they hold, which affects how many different connections they can work with. This also impacts on the size of the patch panel. They may also be specifically designed to work with certain types of RJ connections, for example RJ21 or RJ45.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price LAN Category Number of Ports Interface Type Shield Type Rack Height Height Width Depth Colour Series Series Number
RS Stock No. 875-5593
Mfr. Part No.20824000002
BrandHARTING
MYR128.47
Each
units
Cat6a 24 RJ45 - 1U 43.6mm 482.6mm 107mm - Ha-VIS preLink 2082400
RS Stock No. 875-5597
Mfr. Part No.20824050001
BrandHARTING
MYR1,048.35
Each
units
Cat6a 24 RJ45 - 1U 44.5mm 482.6mm 107mm - Ha-VIS preLink 2082405
RS Stock No. 875-5616
Mfr. Part No.20824000001
BrandHARTING
MYR657.75
Each
units
Cat6a 24 RJ45 - 1U 44.5mm 482.6mm 181mm - - 2082400