Extraction Tools

In the field of connector construction, an extraction tool is essential for contact removal. These tools are typically specific to a range or series of connectors, and present the easiest and most efficient way to remove contacts from a connector without damaging either the contacts or connectors.
The RS range of extraction tools contains connector construction solutions for a variety of popular connector brands.
How Do They Work
Extraction tools can be simple manual tools, or can have more complex working parts depending on the requirements of the connector series. Some tools contain spring activated buttons or levers that allow the tool affix around a contact and remove in an easy action.

...
Read more Read less

Filters

Viewing 61 - 80 of 257 products
Results per page
Description Price Contact Type Crimp Connector Type Contact Size Series Rotating Overall Length Tip Width Tip Length Series Number
RS Stock No. 710-6489
Mfr. Part No.11-26-0060
BrandMolex
MYR113.86
Each
units
SPOX Terminal - - HANDTOOL - 70mm - - J5800
RS Stock No. 162-2005
Mfr. Part No.192900-0176
BrandITT Cannon
MYR190.47
Each
units
Pin - 16 → 12AWG Cannon Trident Yes - - - -
RS Stock No. 782-9145
Mfr. Part No.465644-1
MYR110.14
Each
units
Pin - - MATE-N-LOK - 3.12in - - -
New
RS Stock No. 190-3934
Mfr. Part No.6757-201-1601
BrandDeutsch
MYR13.65
Each (In a Pack of 250)
units
Pin - 16AWG IMC - - - - -
RS Stock No. 782-5263
Mfr. Part No.1-305183-2
MYR312.89
Each
units
Receptacle - 0.49mm MATE-N-LOK - - - - -
RS Stock No. 449-051
Mfr. Part No.11161000
MYR248.08
Each
units
Pin - - MC 2.5 - - - - -
RS Stock No. 822-7739
Mfr. Part No.63813-3502
BrandMolex
MYR718.82
Each (In a Pack of 2)
units
- - - T9999 - - - - 63813
RS Stock No. 173-3278
Mfr. Part No.11-03-0022
BrandMolex
MYR92.76
Each
units
- - - HANDTOOL - - - - T0201
RS Stock No. 865-8379
Mfr. Part No.09990000243
BrandHARTING
MYR192.68
Each
units
DIN 41612 Contact - - Type M - 30mm - - -
RS Stock No. 495-9704
Mfr. Part No.843996-6
MYR267.69
Each
units
Receptacle - 3mm MATE-N-LOK - 144.78mm 12.7mm 17.7mm -
RS Stock No. 782-6301
Mfr. Part No.2063388-1
MYR94.70
Each
units
Pin - 2.54mm MATE-N-LOK - 2.38in - - -
RS Stock No. 667-3654
Mfr. Part No.11182500
MYR299.14
Each
units
- - - - - - - - -
RS Stock No. 314-6913
Mfr. Part No.6757-201-2001
BrandDeutsch
MYR35.26
Each
units
Pin - 20 IMC - - - - -
RS Stock No. 876-2239
Mfr. Part No.1102855-5
MYR339.10
Each
units
Pin, Socket - 0.64mm HSS - 111mm 8.1 Dia.mm 24mm 1102855
RS Stock No. 876-1999
Mfr. Part No.1355968-1
MYR1,460.39
Each
units
MQS - 0.64mm Micro Power Quadlok, Power Quadlok - - - - 1355968
RS Stock No. 822-7727
Mfr. Part No.63813-2300
BrandMolex
MYR510.15
Each
units
- - - T9999 - - - - 63813
RS Stock No. 876-2040
Mfr. Part No.4-1579008-9
MYR404.87
Each
units
Receptacle - - AMP - - - - 1579008
RS Stock No. 915-6600
Mfr. Part No.DT-RT1
BrandDeutsch
MYR177.20
Each
units
Pin, Socket - 16 DT - 191mm - 58mm -
RS Stock No. 790-5218
Mfr. Part No.HR12-SC-TP
BrandHirose
MYR78.46
Each
units
Pin - 30 → 26AWG HR12 - - - - -
RS Stock No. 760-0199
Mfr. Part No.DCF.93.070.4LT
BrandLemo
MYR473.38
Each
units
Crimp - 0.7mm M - - - - -