Linear Shaft Supports

Linear shaft supports are the perfect solution for installing and securing linear shafts. Linear shaft supports help to secure linear shafts and linear bearings in a range of lightweight mechanical applications. Our range of linear shaft supports are available in a variety diameter sizes and materials, ensuring excellent durability and performance.

At RS Components we offer a variety of linear shaft supports in housing and block types, offering excellent durability and reliability when you need it most.

Why use linear shaft supports?

Linear shaft support blocks and housing allow linear shafts to be secured quickly and efficiently. Unlike shaft support rails, linear shaft support blocks do not require bolts to maintain the shaft position. This provides versatile installation of linear shafts and bearings with precision.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Housing Height Housing Length Housing Width Type Dimensions
RS Stock No. 285-0289
Mfr. Part No.LSCS 25
MYR296.17
Each
units
53mm 80mm 28mm Bearing Housing 80 x 28 x 53mm
RS Stock No. 284-9548
Mfr. Part No.LSHS30
MYR370.24
Each
units
60mm 67mm 30mm Bearing Housing 67 x 30 x 60mm
RS Stock No. 285-0295
Mfr. Part No.LSCS 30
MYR313.41
Each
units
63mm 88mm 30mm Bearing Housing 88 x 30 x 63mm
RS Stock No. 284-9504
Mfr. Part No.LSHS12
MYR217.06
Each
units
33mm 40mm 18mm Bearing Housing 40 x 18 x 33mm
RS Stock No. 423-2368
Mfr. Part No.LHCT 16
MYR317.82
Each
units
35mm 56mm 34.5mm Bearing Housing 56 x 34.5 x 35mm
RS Stock No. 423-2267
Mfr. Part No.LHCR 8
MYR170.13
Each
units
28mm 45mm 27mm Bearing Housing 45 x 27 x 28mm
RS Stock No. 423-2374
Mfr. Part No.LHCT 20
MYR391.24
Each
units
41mm 70mm 41mm Bearing Housing 70 x 41 x 41mm
RS Stock No. 423-2295
Mfr. Part No.LHCR 20
MYR246.75
Each
units
48mm 70mm 41mm Bearing Housing 70 x 41 x 48mm
RS Stock No. 285-0267
Mfr. Part No.LSCS 16
MYR225.60
Each
units
35.5mm 56mm 15mm Bearing Housing 56 x 15 x 35.5mm
RS Stock No. 423-2273
Mfr. Part No.LHCR 12
MYR197.33
Each
units
34.5mm 52mm 31mm Bearing Housing 52 x 31 x 34.5mm
RS Stock No. 285-0273
Mfr. Part No.LSCS 20
MYR246.68
Each
units
43.5mm 70mm 20mm Bearing Housing 70 x 20 x 43.5mm
RS Stock No. 284-9526
Mfr. Part No.LSHS20
MYR264.20
Each
units
45mm 53mm 24mm Bearing Housing 53 x 24 x 45mm
RS Stock No. 284-9532
Mfr. Part No.LSHS25
MYR307.64
Each
units
54mm 62mm 28mm Bearing Housing 62 x 28 x 54mm
RS Stock No. 285-0251
Mfr. Part No.LSCS 12
MYR214.56
Each
units
32.5mm 52mm 12mm Bearing Housing 52 x 12 x 32.5mm
RS Stock No. 284-9510
Mfr. Part No.LSHS16
MYR239.49
Each
units
38mm 45mm 20mm Bearing Housing 45 x 20 x 38mm