Linear Guide Blocks

Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

Applications of linear guides

Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

Features of a linear guide block

  • Blocks are easy to install and maintenance-free so are very cost-effective
  • There are a variety of carriage lengths and widths available depending on the size of the rail
  • They can be corrosion-resistant
  • Miniature version blocks are available
  • Materials consist of stainless steel and aluminium
  • Self-lubricating
  • Low-noise

...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 184-9739
Mfr. Part No.LLTHC 25 LA T0 P5
MYR766.89
Each
units
LLTHC 25mm 106.5mm 70mm 24400N 44600N
RS Stock No. 184-9736
Mfr. Part No.LLTHC 25 A T0 P5
MYR553.04
Each
units
LLTHC 25mm 84.4mm 70mm 18800N 30700N
RS Stock No. 184-9759
Mfr. Part No.LLTHZ 15 S6
MYR53.69
Each
units
LLTHZ 15mm 31.8mm 18.4mm - -
RS Stock No. 184-9744
Mfr. Part No.LLTHC 30 SU T0 P5
MYR602.18
Each
units
LLTHC 30mm 78mm 60mm 19200N 26600N
RS Stock No. 184-9740
Mfr. Part No.LLTHC 30 LA T0 P5
MYR941.86
Each
units
LLTHC 30mm 125.4mm 90mm 33900N 60800N
RS Stock No. 184-9760
Mfr. Part No.LLTHZ 20 S6
MYR59.39
Each
units
LLTHZ 20mm 43.4mm 24.5mm - -
RS Stock No. 184-9754
Mfr. Part No.LLTHC 30 R T0 P5
MYR715.90
Each
units
LLTHC 30mm 100.4mm 60mm 26100N 41900N
RS Stock No. 184-9751
Mfr. Part No.LLTHC 30 LU T0 P5
MYR1,085.43
Each
units
LLTHC 30mm 125.4mm 60mm 33900N 60800N
RS Stock No. 184-9732
Mfr. Part No.LLTHC 30 SA T0 P5
MYR1,003.53
Each
units
LLTHC 30mm 78mm 90mm 19200N 26600N
RS Stock No. 184-9743
Mfr. Part No.LLTHC 25 SU T0 P5
MYR492.37
Each
units
LLTHC 25mm 66.2mm 48mm 13500N 19600N
RS Stock No. 184-9735
Mfr. Part No.LLTHC 20 A T0 P5
MYR535.81
Each
units
LLTHC 20mm 73.3mm 63mm 12400N 24550N
RS Stock No. 184-9745
Mfr. Part No.LLTHC 15 U T0 P5
MYR443.66
Each
units
LLTHC 15mm 63.3mm 34mm 8400N 15400N
RS Stock No. 184-9730
Mfr. Part No.LLTHC 20 SA T0 P5
MYR731.07
Each
units
LLTHC 20mm 55.4mm 63mm 9240N 14400N
RS Stock No. 184-9762
Mfr. Part No.LLTHZ 25 S6
MYR66.23
Each
units
LLTHZ 25mm 47.5mm 28.2mm - -
RS Stock No. 184-9763
Mfr. Part No.LLTHZ 30 S6
MYR86.59
Each
units
LLTHZ 30mm 59mm 3.4mm - -
RS Stock No. 184-9756
Mfr. Part No.LLTHC 20 LR T0 P5
MYR617.20
Each
units
LLTHC 20mm 89.5mm 44mm 15200N 32700N
RS Stock No. 184-9737
Mfr. Part No.LLTHC 30 A T0 P5
MYR678.73
Each
units
LLTHC 30mm 100.4mm 90mm 26100N 41900N
RS Stock No. 184-9741
Mfr. Part No.LLTHC 15 SU T0 P5
MYR374.65
Each
units
LLTHC 15mm 48.9mm 34mm 5800N 9000N
RS Stock No. 184-9738
Mfr. Part No.LLTHC 20 LA T0 P5
MYR741.25
Each
units
LLTHC 20mm 89.5mm 63mm 24400N 44600N
RS Stock No. 184-9734
Mfr. Part No.LLTHC 15 A T0 P5
MYR422.01
Each
units
LLTHC 15mm 63.3mm 47mm 8400N 15400N