Linear Bearings

Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

How do they work?

Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.

Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

Applications

Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including...

  • Printers Lab equipment
  • Thermoperformance
  • Additive manufacturing
  • Welding machines
  • Stone saws and heavy-duty cutters
  • Assembly and inspection stations
  • Seat adjustment and shock absorption

...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Inner Diameter Linear Ball Bearing Type Linear Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS Stock No. 341-1497
Mfr. Part No.LBBR 6 A
MYR90.65
Each
units
- Closed Linear Ball Bearing - Without Seals 6mm 12mm 22mm 335N 270N
RS Stock No. 390-6074
Mfr. Part No.LBBR 5-C004
MYR526.26
1 Bag of 4
Bag(s)
- Closed Linear Ball Bearing - Without Seals 5mm 10mm 15mm 170N 129N
RS Stock No. 341-1510
Mfr. Part No.LBBR 14
MYR110.74
Each
units
- Closed Linear Ball Bearing - Without Seals 14mm 21mm 28mm 710N 530N
RS Stock No. 423-2318
Mfr. Part No.LBCT 12 A-2LS
MYR286.70
Each
units
- Open Linear Ball Bearing - Without Seals 12mm 22mm 32mm 1160N 980N
RS Stock No. 284-9740
Mfr. Part No.LBCR12 D-2LS
MYR254.85
Each
units
- Closed Linear Ball Bearing - Without Seals 12mm 22mm 32mm 1160N 980N
RS Stock No. 284-9267
Mfr. Part No.2201180
MYR142.50
Each
units
- Closed Linear Ball Bearing - With Seals 12mm 19mm 28mm 695N 510N
RS Stock No. 284-9699
Mfr. Part No.LBCR12 D
MYR160.51
Each
units
- Closed Linear Ball Bearing - Without Seals 12mm 22mm 32mm 1160N 980N
RS Stock No. 284-9784
Mfr. Part No.LBCR25 D-2LS
MYR416.17
Each
units
- Closed Linear Ball Bearing - Without Seals 25mm 40mm 58mm 3350N 3350N
RS Stock No. 284-9009
Mfr. Part No.LBBR 12
MYR108.24
Each
units
- Closed Linear Ball Bearing - Without Seals 12mm 19mm 28mm 695N 510N
RS Stock No. 308-0970
Mfr. Part No.LPAR 25
MYR252.20
Each
units
- - Linear Plain Bearing - - 25mm 40mm 58mm 4000N 14000N
RS Stock No. 284-9582
Mfr. Part No.LBCD12 D
MYR275.95
Each
units
- Closed Linear Ball Bearing - Without Seals 12mm 22mm 32mm 1080N 815N
RS Stock No. 284-9251
Mfr. Part No.2202053
MYR115.65
Each
units
- Closed Linear Ball Bearing - With Seals 10mm 17mm 26mm 585N 415N
RS Stock No. 423-2324
Mfr. Part No.LBCT 16 A-2LS
MYR370.45
Each
units
- Open Linear Ball Bearing - Without Seals 16mm 26mm 36mm 1500N 1290N
RS Stock No. 284-9706
Mfr. Part No.LBCR16 D
MYR275.31
Each
units
- Closed Linear Ball Bearing - Without Seals 16mm 26mm 36mm 1500N 1290N
RS Stock No. 341-1504
Mfr. Part No.LBBR8
MYR90.80
Each
units
- Closed Linear Ball Bearing - Without Seals 8mm 15mm 24mm 490N 355N
RS Stock No. 308-0885
Mfr. Part No.LPBR 16
MYR106.25
Each
units
- - Linear Plain Bearing - - 16mm 24mm 30mm 1530N 5400N
RS Stock No. 284-9295
Mfr. Part No.2201188
MYR176.54
Each
units
- Closed Linear Ball Bearing - With Seals 20mm 28mm 30mm 1160N 800N
RS Stock No. 284-9037
Mfr. Part No.LBBR 25
MYR155.17
Each
units
- Closed Linear Ball Bearing - Without Seals 25mm 35mm 40mm 2120N 1560N
RS Stock No. 423-2330
Mfr. Part No.LBHT 20 A-2LS
MYR458.11
Each
units
- Open Linear Ball Bearing - Without Seals 20mm 32mm 45mm 2650N 2650N
RS Stock No. 390-6153
Mfr. Part No.LBBR 4-C004
MYR809.90
1 Bag of 4
Bag(s)
- Closed Linear Ball Bearing - Without Seals 4mm 8mm 12mm 75N 60N