Linear Bearing Units

Linear bearings are compact and easy to mount, here at RS we sell bearing units with or without seals and are available in a standard version as well as a corrosion-resistant version. Linear ball bearing units are available as single, or tandem units.

There are two main types of linear bearing units, linear ball bearing units and also linear plain bearing units.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Bearing Unit Type For Bearing Type Bearing Inside Diameter Bearing Outside Diameter Housing Dimensions Dynamic Load Rating Static Load Rating Housing Width Housing Height Housing Length Series
RS Stock No. 284-9374
Mfr. Part No.LUHR 20
MYR384.76
Each
units
Linear Ball Bearing Unit Closed 20mm 28mm 53 x 30 x 45mm 1160N 800N 30mm 45mm 53mm -
RS Stock No. 284-9447
Mfr. Part No.LUHR 20-2LS
MYR413.68
Each
units
Linear Ball Bearing Unit Closed 20mm 28mm 53 x 30 x 45mm 1160N 800N 30mm 45mm 53mm -
RS Stock No. 284-9380
Mfr. Part No.LUHR 25
MYR463.10
Each
units
Linear Ball Bearing Unit Closed 25mm 35mm 62 x 40 x 54mm 2120N 1560N 40mm 54mm 62mm -
RS Stock No. 284-9396
Mfr. Part No.LUHR 30
MYR542.64
Each
units
Linear Ball Bearing Unit Closed 30mm 40mm 67 x 50 x 60mm 3150N 2700N 50mm 60mm 67mm -
RS Stock No. 285-0194
Mfr. Part No.LUNE12 D-2LS
MYR489.16
Each
units
Linear Ball Bearing Unit Closed 12mm 22mm 43 x 32 x 35mm 1080N 815N 32mm 35mm 43mm -
RS Stock No. 284-9425
Mfr. Part No.LUHR 12-2LS
MYR334.13
Each
units
Linear Ball Bearing Unit Closed 12mm 19mm 40 x 28 x 33mm 695N 510N 28mm 33mm 40mm -
RS Stock No. 284-9431
Mfr. Part No.LUHR 16-2LS
MYR376.86
Each
units
Linear Ball Bearing Unit Closed 16mm 24mm 45 x 30 x 38mm 930N 630N 30mm 38mm 45mm -
RS Stock No. 284-9469
Mfr. Part No.LUHR 30-2LS
MYR568.14
Each
units
Linear Ball Bearing Unit Closed 30mm 40mm 67 x 50 x 60mm 3150N 2700N 50mm 60mm 67mm -
RS Stock No. 284-9368
Mfr. Part No.LUHR 16
MYR359.84
Each
units
Linear Ball Bearing Unit Closed 16mm 24mm 45 x 30 x 38mm 930N 630N 30mm 38mm 45mm -
RS Stock No. 284-9453
Mfr. Part No.LUHR 25-2LS
MYR482.47
Each
units
Linear Ball Bearing Unit Closed 25mm 35mm 62 x 40 x 54mm 2120N 1560N 40mm 54mm 62mm -
RS Stock No. 284-9352
Mfr. Part No.LUHR 12
MYR320.39
Each
units
Linear Ball Bearing Unit Closed 12mm 19mm 40 x 28 x 33mm 695N 510N 28mm 33mm 40mm -