Recently searched

    Motor Starters

    Motor starters are devices used to control and protect electric motors. They provide the necessary means to start, stop, and regulate the operation of electric motors, ensuring their safe and efficient functioning. Motor starters typically consist of several components working together.

    Early motor starters were simple switches, but advancements led to the development of DOL starters, star delta starters, and soft starters for improved control and protection. These advancements focused on reducing inrush current and mechanical stress during motor starting, improving efficiency and extending motor lifespan. Today, motor starters are essential in industrial automation throughout Malaysia, ranging from single phase motor starters for smaller applications to 3 phase motor starters for larger, more demanding motors.

    Importance of Using a Motor Starter

    Motor starters play a vital role in protecting and controlling electric motors in various applications. They are essential components in electric motor starter panels in industrial settings throughout Malaysia, performing these functions:

    • Reduced Inrush Current: When an electric motor starts, it draws a significantly higher current than during normal operation. This inrush current can cause voltage drops, stress on the electrical system, and even damage to the motor. Motor starters, such as DOL starters, star delta starters, and soft starters, help reduce this inrush current, protecting the motor and the electrical system.
    • Overload Protection: Motor starters typically include overload safety relays that protect the motor from overheating and damage due to excessive current. These relays monitor the motor current and trip if it exceeds a safe level, disconnecting the motor from the power supply.
    • Safety: Motor starters provide a safe way to start and stop motors, preventing accidental starts and ensuring that the motor is properly disconnected from the power supply when not in use.
    • Remote Control: Motor starters allow for remote control of motors, enabling operators to start and stop motors from a safe distance or from a central control panel.
    • Process Automation: Automatic motor starters are typically used in automated systems and integrated with control circuits and programmable logic controllers (PLCs) to automate motor operation based on process requirements.

    How Does a Motor Starter Work?

    Here is how motor starters work:

    1. Start Command: The process begins with a start command, which can be initiated manually via the motor starter switch, (e.g., pressing a start button) or automatically (e.g., by a sensor or timer).
    2. Contactor Activation: This start command activates the contactor, an electromechanical switch within the motor starter. When energised, the contactor's coil creates a magnetic field that closes a set of contacts.
    3. Motor Connection: These closed contacts connect the motor to the power supply, allowing current to flow to the motor windings and start the motor.
    4. Overload Protection: Throughout the motor's operation, the motor starter's overload relay continuously monitors the current flowing to the motor. If the current exceeds a safe level for a prolonged period, indicating an overload condition, the overload relay will trip.
    5. Motor Disconnection: Tripping the overload relay opens the contactor's contacts, disconnecting the motor from the power supply and protecting it from damage.
    6. Stop Command: The motor can be stopped by a stop command, either manual or automatic. This de-energises the contactor coil, causing the contacts to open and disconnect the motor from the power supply.

    Single Phase Motor Starter vs 3 Phase Motor Starter

    Motor starters are essential for controlling and protecting electric motors, but the type of motor starter you need depends on the type of motor you're using. Here's a breakdown of the key differences between single phase motor starters and 3 phase motor starters:

    Single Phase Motor Starters

    Single phase motor starters are designed for single-phase AC motors, which typically operate on a single voltage waveform. They commonly include components like a contactor for switching the motor on and off, an overload relay for protection against excessive current, and a start capacitor to provide the initial torque needed for the motor to start rotating.

    • Applications: Single phase motor starters are commonly used for smaller applications with lower power requirements, such as household appliances, fans, and small pumps.
    • Types: Common types of single phase motor starters include:
      • Manual motor starters: Basic switches for simple ON/OFF control.
      • DOL starters: Provide direct online starting for smaller single-phase motors.
      • Resistance start motor starters: Use resistors to reduce inrush current during starting.
      • Capacitor start motor starters: Utilise capacitors to improve starting torque.

    3 Phase Motor Starters

    3 phase motor starters are designed for three-phase AC motors, which operate on three separate voltage waveforms that are 120 degrees out of phase with each other. What makes them "3 phase" is their ability to handle these three separate voltage phases, providing a more consistent and powerful energy supply to the motor. They typically include three contactors to control each phase, overload relays for protection, and may incorporate additional components like timers or auxiliary contacts for more complex control schemes.

    • Applications: 3 phase motor starters are used for larger, more demanding applications with higher power requirements, such as industrial machinery, pumps, and compressors.
    • Types: Common types of 3 phase motor starters include:
      • DOL starters: Provide direct online starting for smaller three-phase motors.
      • Star delta starters: Reduce inrush current by starting the motor in a star configuration and then switching to delta.
      • Soft starters: Provide smooth and controlled starting by gradually increasing the voltage to the motor.
      • Autotransformer starters: Use an autotransformer to reduce inrush current.
      • Reversing starters: Allow for reversing the direction of rotation of the motor.

    What Are the Types of Motor Starters?

    Direct-On-Line (DOL) Starter

    The DOL starter is the simplest and most basic type of motor starter. It directly connects the motor to the power supply, providing full voltage during start-up. This type of starter is suitable for small motors with low starting currents and minimal load torque.

    Star-Delta Starter

    The star-delta starter is used for large induction motors. It employs a special switching mechanism to initially start the motor in a "star" configuration, which reduces the starting current, and then switches to a "delta" configuration for normal operation.

    Soft Starter

    A soft starter gradually increases the voltage and current supplied to the motor during startup, reducing the impact on the electrical system. It provides a controlled and smooth acceleration, minimising mechanical and electrical stress.

    Reversing Starter

    Also known as a reversing motor starter, is a type of motor starter that allows an electric motor to be operated in both forward and reverse directions. It provides the necessary control and switching functions to change the motor's rotation direction.

    Autotransformer Starter

    An autotransformer starter utilises an autotransformer to reduce the starting current by applying a reduced voltage to the motor during startup. This method provides a more controlled start compared to a DOL starter but is generally more expensive. Autotransformer starters are suitable for larger motors where a reduced starting current is necessary but a star-delta starter is not suitable.

    Part-Winding Starter

    A part-winding starter starts the motor by initially energising only a portion of its windings, reducing the inrush current. Once the motor starter reaches a certain speed, the remaining windings are energised, providing full power. This method is suitable for applications where a reduced starting torque is acceptable.

    Primary Resistance Starter

    A primary resistance starter uses resistors connected in series with the motor windings to limit the starting current. As the starter motor accelerates, the resistors are gradually bypassed, providing full voltage to the motor. This method is less common due to energy losses in the resistors.

    What Are the Benefits of Motor Starters?

    • Engine Starting: The primary function of a motor starter is to initiate the engine's ignition process.
    • Quick Startup: Enable rapid engine startup allowing for an efficient and timely operation of the vehicle or machinery.
    • Versatility: Compatible with various types of internal combustion engines including gasoline, diesel, and alternative fuel engines.
    • Reliability: Motor starters are designed to withstand demanding conditions and repeated use.
    • Safety Features: Motor starters often incorporate safety features to protect against potential hazards.
    • Energy Efficiency: Motor starters are designed to operate efficiently, converting electrical energy into mechanical energy with minimal power loss.
    • Compatibility with Control Systems: Motor starters can be integrated with control systems to enable remote starting or automated engine control.

    Industrial Applications of Motor Starters

    Automotive Vehicles

    In modern vehicles, motor starters are used to start the engine, power windows, operate windshield wipers, and control various other electrical components. Reversing starters are essential for controlling the direction of electric motors in power seats and windows.

    Construction Equipment

    Heavy machinery like excavators, cranes, and bulldozers rely on motor starters to control powerful electric motors that drive hydraulic systems, winches, and other components. Industrial motor starters, often integrated into motor starter panels, are crucial for handling the high currents and harsh operating conditions in construction environments.

    Marine Engines

    Boats and ships utilise motor starters to start and control engines, operate bilge pumps, and power onboard electrical systems. Automatic motor starters with robust protection features are essential for reliable operation in marine environments.

    Agricultural Machinery

    Tractors, harvesters, and other agricultural equipment rely on motor starters to control engines, hydraulic systems, and various implements. DOL starters are commonly used for their simplicity and cost-effectiveness in agricultural applications.

    Industrial Engines

    Factories and manufacturing plants use motor starters to control a wide range of motors that power conveyor belts, pumps, compressors, and other machinery. 3 phase motor starters, including star-delta starters and soft starters, are essential for controlling large motors and reducing inrush current in industrial settings.

    Recreational Vehicles

    RVs and campers utilise motor starters to start engines, power appliances, and operate slide-outs and levelling systems. Single phase motor starters are often used for smaller appliances and components in recreational vehicles.

    Lawn and Garden Equipment

    Motor starters are used in lawnmowers, leaf blowers, and other outdoor power equipment to start engines and control cutting blades or other attachments. Single phase motor starters with compact designs are common in this application.

    Trusted Motor Starter Manufacturer, Supplier & Distributor in Malaysia

    RS Components is a trusted and leading motor starter manufacturer, supplier, and distributor in Malaysia, offering a comprehensive range of high-quality motor starters from top brands like Siemens, Schneider Electric, ABB, and Eaton. Whether you need a single phase motor starter or a 3 phase motor starter, including DOL starters, star delta starters, soft starters, and reversing starters, we have an industrial motor starter solution for you. We also offer complementary products like miniature breakers, dc voltage converters, solid state relays, push button terminals and more to complete your motor control system.

    Buy Motor Starter Switch Online from RS

    Explore our wide selection of motor starters at RS Components for your needs. Shop online today and enjoy fast delivery across Malaysia. For more information on delivery, visit our delivery page.

    3124 Products showing for Motor Starters

    • RS Stock No. 270-8670
    • Mfr. Part No. 3RK1315-6KS71-3AA0
    Each
    MYR4,715.10
    Siemens
    -
    0.75 kW
    Reversing
    SIRIUS
    400 V
    3
    0.15 - 2 A
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS Stock No. 272-6224
    • Mfr. Part No. BFA01870110
    Each
    MYR3,707.98
    Lovato
    -
    11 kW
    Star Delta
    BF
    440 V
    3
    28 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS Stock No. 272-6220
    • Mfr. Part No. BFA01270110
    Each
    MYR3,581.69
    Lovato
    -
    11 kW
    Star Delta
    BF
    440 V
    3
    22 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • RS Stock No. 210-9543
    • Mfr. Part No. 3RW5247-2AC15
    Each
    MYR46,975.98
    Siemens
    -
    500 kW
    Soft Start
    SIRIUS 3RW
    600 V ac
    3
    470 A
    -
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    Screw Fixing
    -
    3RW52
    Better World
    • RS Stock No. 210-9525
    • Mfr. Part No. 3RW5244-2AC14
    Each
    MYR26,610.99
    Siemens
    -
    250 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    250 A
    -
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    Screw Fixing
    -
    3RW52
    Better World
    • RS Stock No. 200-4041
    • Mfr. Part No. 3RW5077-6TB05
    Each
    MYR28,428.11
    Siemens
    -
    355 kW
    Soft Start
    SIRIUS 3RW
    400 → 600 V
    3
    570 A
    IP00
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    -
    -
    3RW50
    • RS Stock No. 270-8656
    • Mfr. Part No. 3RK1315-6KS41-2AA0
    Each
    MYR3,536.05
    Siemens
    -
    0.75 kW
    DOL
    SIRIUS
    400 V
    3
    0.15 - 2 A
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • RS Stock No. 210-9479
    • Mfr. Part No. 3RW5217-3TC05
    Each
    MYR9,499.80
    Siemens
    -
    37 kW
    Soft Start
    SIRIUS 3RW
    600 V ac
    3
    38 A
    -
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    Screw Fixing
    -
    3RW52
    • RS Stock No. 270-8707
    • Mfr. Part No. 3RK1325-6KS71-0AA5
    Each
    MYR5,289.48
    Siemens
    -
    0.75 kW
    DOL
    SIRIUS
    400 V
    3
    0.15 - 2 A
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS Stock No. 177-8958
    • Mfr. Part No. 3RA6120-2CP32
    Each
    MYR2,958.28
    Siemens
    -
    3 kW
    DOL
    SIRIUS 3RA6
    690 V ac
    3
    4 A
    IP20
    3P
    -
    -
    45mm
    165mm
    -
    -
    -
    -
    DIN Rail
    176mm
    3RA61
    • RS Stock No. 270-8663
    • Mfr. Part No. 3RK1315-6KS71-0AA5
    Each
    MYR4,877.80
    Siemens
    -
    0.75 kW
    DOL
    SIRIUS
    400 V
    3
    0.15 - 2 A
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • RS Stock No. 200-3957
    • Mfr. Part No. 3RW5073-2AB04
    Each
    MYR18,801.64
    Siemens
    -
    160 kW
    Soft Start
    SIRIUS 3RW
    200 → 480 V ac
    3
    250 A
    IP00
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    -
    -
    3RW50
    Better World
    • RS Stock No. 185-9726
    • Mfr. Part No. 3RW5246-6AC04
    Each
    MYR35,473.20
    Siemens
    -
    355 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    370 A
    IP00
    -
    -
    -
    210mm
    202.5mm
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    Screw Fixing
    388mm
    3RW52
    Better World
    • RS Stock No. 211-5792
    • Mfr. Part No. 3RW5215-3TC05
    Each
    MYR7,592.83
    Siemens
    -
    7.5 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    25 A
    IP20
    3
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    -
    -
    3RW52
    Better World
    • RS Stock No. 210-9486
    • Mfr. Part No. 3RW5224-3TC05
    Each
    MYR10,453.68
    Siemens
    -
    45 kW
    Soft Start
    SIRIUS 3RW
    600 V ac
    3
    47 A
    -
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    Screw Fixing
    -
    3RW52
    Better World
    • RS Stock No. 210-9511
    • Mfr. Part No. 3RW5235-2AC14
    Each
    MYR17,073.65
    Siemens
    -
    132 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    143 A
    -
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    Screw Fixing
    -
    3RW52
    Better World
    • RS Stock No. 185-9701
    • Mfr. Part No. 3RW5236-6AC04
    Each
    MYR19,614.33
    Siemens
    -
    160 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    171 A
    IP00
    -
    -
    -
    185mm
    203mm
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    Screw Fixing
    305.6mm
    3RW52
    Better World
    • RS Stock No. 211-5777
    • Mfr. Part No. 3RW5213-3AC15
    Each
    MYR6,161.89
    Siemens
    -
    7.5 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    13 A
    IP20
    3
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    -
    -
    3RW52
    Better World
    • RS Stock No. 211-5783
    • Mfr. Part No. 3RW5214-3TC04
    Each
    MYR6,161.89
    Siemens
    -
    7.5 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    18 A
    IP20
    3
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    -
    -
    3RW52
    • RS Stock No. 177-0999
    • Mfr. Part No. 3RA2110-1AD15-1BB4
    Each
    MYR1,264.71
    Siemens
    -
    550 W
    DOL
    SIRIUS 3RA
    400 V ac
    3
    1.1 → 1.6 A
    IP20
    3P
    -
    -
    45mm
    154.9mm
    -
    -
    -
    ATEX
    DIN Rail
    202.4mm
    3RA2
    Results per page