- RS Stock No.:
- 918-2255
- Mfr. Part No.:
- GLE36-0/09
- Manufacturer:
- Penta
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pair
Was MYR326.44
You pay
MYR274.44
Pair(s) | Per Pair |
1 + | MYR274.44 |
- RS Stock No.:
- 918-2255
- Mfr. Part No.:
- GLE36-0/09
- Manufacturer:
- Penta
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Sibille Electrical Insulating Gloves, 1000V AC Operating Voltage, 360mm Length - GLE36-0/09
Handle dangerous equipment with care by pairing up with these electrical insulating gloves from Sibille. The latex coating offers insulation protection, so electrical hazards won't come as a shock to you. Thanks to their ergonomic shape, they'll fit like a glove on your hands to ensure comfort while you're wearing them. As they're lightly powdered on the inside, you'll find them easy to put on and remove. For complete protection, it's important that you wear these items under leather overgloves.
Features & Benefits
• Compliant with PPE category III standards for protection against high-risk incidents
• Operating voltage of 1000V AC for use in demanding environments
• Length of 360mm for protection beyond the wrists
• Operating voltage of 1000V AC for use in demanding environments
• Length of 360mm for protection beyond the wrists
Applications
• Power plants
• Automotive engineering
• Construction equipment
• Manufacturing industry
• Automotive engineering
• Construction equipment
• Manufacturing industry
What size are these gloves?
These gloves are a size 9, which allows them to fit personnel with larger hands.
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Electrical Protection |
Glove Material | Latex |
Main Colour of Glove | Beige |
Glove Coating | Latex |
EN374 Chemical | No |
EN407 Thermal | No |
Additional EN Standards | EN 60903:2003 Class 0 |
EN511 Cold | No |
Complies with EN 61340-5-1 | No |