- RS Stock No.:
- 123-0917
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 123-0917
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
RS PRO Steel Screw Clamping Prisma en V, 15.8 mm → 25.4 mm Capacity
Use this set of RS PRO V blocks to reliably hold objects in place. They consist of two blocks forming a V-shaped channel at either side that has deep grooves cut into it. The product also features a screw clamp you can use to grip the object tightly, providing more stability and safer operation.
The V block is made from a stainless steel material that offers excellent strength, durability and resistance to oxidisation. This ensures reliable performance over a long lifespan. The set is supplied in a plastic case that provides extra protection, as well as offering easy storage and transportation.
This product is ideal for drilling and milling materials, preventing any slippage or vibration. It's commonly found in industrial manufacturing settings and workshops.
The V block is made from a stainless steel material that offers excellent strength, durability and resistance to oxidisation. This ensures reliable performance over a long lifespan. The set is supplied in a plastic case that provides extra protection, as well as offering easy storage and transportation.
This product is ideal for drilling and milling materials, preventing any slippage or vibration. It's commonly found in industrial manufacturing settings and workshops.
Features and Benefits
• Screw clamp
• Clamping capacity of 15.8 → 25.4 mm, 25.4 → 38.1 mm
• Height of 31.75 mm
• Length of 38.1 mm, 50.8 mm
• Width of 31.75 mm, 38.1 mm
• Steel material
• Clamping capacity of 15.8 → 25.4 mm, 25.4 → 38.1 mm
• Height of 31.75 mm
• Length of 38.1 mm, 50.8 mm
• Width of 31.75 mm, 38.1 mm
• Steel material
Specifications
Attribute | Value |
---|---|
Clamping | Screw |
Clamping Capacity | 15.8 → 25.4 mm, 25.4 → 38.1mm |
Material | Steel |
Width | 31.75 mm, 38.1mm |
Length | 38.1 mm, 50.8mm |
Height | 31.75mm |