Vishay 1.5kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - SMM02040C1501FB3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
800-7153
Mfr. Part No.:
SMM02040C1501FB3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.5kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/K

Series

SMM0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C