- RS Stock No.:
- 195-1795
- Mfr. Part No.:
- XZCP1141L15
- Manufacturer:
- Telemecanique Sensors
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR248.16
Units | Per Unit |
1 + | MYR248.16 |
- RS Stock No.:
- 195-1795
- Mfr. Part No.:
- XZCP1141L15
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Pre-Wired Connectors XZ - Straight Female - M12 - 4 Pins - Cable PUR 15m
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
Sheath Material | PUR |
Length | 15m |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Current Rating | 4 A |
Voltage Rating | 250, 300 V |
IP Rating | IP65, IP67, IP69K |
Connector 1 Housing Gender | Female |
Insulation Material | PUR |
Outer Diameter | 5.2mm |
American Wire Gauge | 22 AWG |
Operating Temperature Range | -5 → +80 (Flexing) °C, -40 → +80 (Static) °C |