- RS Stock No.:
- 193-4275
- Mfr. Part No.:
- 07SLALUM7802 PT 41
- Manufacturer:
- Parade
Temporarily out of stock - back order for despatch 15/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Pair
MYR778.67
Pair(s) | Per Pair |
1 + | MYR778.67 |
- RS Stock No.:
- 193-4275
- Mfr. Part No.:
- 07SLALUM7802 PT 41
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
- Knitted upper in 1 piece (seamless)
- Optimal comfort reinforced by an EVA foam sock liner
- Flexibility in the running of the foot thanks to the design of the sole
- Optimal comfort reinforced by an EVA foam sock liner
- Flexibility in the running of the foot thanks to the design of the sole
Specifications
Attribute | Value |
---|---|
Series | SLALUM |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Perforation, Shock |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Fabric |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 25.5 |