RS PRO Red Push Button Cap for Use with Non-Illuminated Switches
- RS Stock No.:
- 194-7621
- Mfr. Part No.:
- SP60T1R0000
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR90.70
FREE delivery for orders over RM 500.00
In Stock
- 2,500 unit(s) ready to ship from another location
- Plus 3,300 unit(s) shipping from 24 June 2026
- Plus 3,300 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 100 | MYR0.907 | MYR90.70 |
| 200 - 300 | MYR0.887 | MYR88.70 |
| 400 + | MYR0.868 | MYR86.80 |
*price indicative
- RS Stock No.:
- 194-7621
- Mfr. Part No.:
- SP60T1R0000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Cap | |
| For Use With | Non-Illuminated Switches | |
| Cap Colour | Red | |
| Cap Type | Switch Lens | |
| Standards/Approvals | No | |
| Height | 8.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Cap | ||
For Use With Non-Illuminated Switches | ||
Cap Colour Red | ||
Cap Type Switch Lens | ||
Standards/Approvals No | ||
Height 8.7mm | ||
- COO (Country of Origin):
- IT
Raised Illuminated and non-illuminated Pushbutton Switches
Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm
Note
Coloured caps for non-illuminated switches must be ordered separately
Related links
- Molveno Red Push Button Cap for Use with Non-Illuminated Switches
- Molveno Red Push Button Cap for Use with Push Button Switch
- NKK Switches Red Push Button Cap for Use with UB2 Series Non-illuminated Pushbuttons
- Nidec Components Grey Push Button Cap for Use with LTM1 Non Illuminated Push Button Switches, LTR1 Non Illuminated Push
- NKK Switches Red Push Button Cap for Use with UB2 Series Illuminated Pushbuttons
- NKK Switches Red Push Button Cap for Use with UB Series Illuminated Pushbuttons
- Nidec Components Grey Push Button Cap for Use with LTM1 Non Illuminated Push Button Switches, LTMG1 Non Illuminated Push
- Nidec Components Grey Push Button Cap for Use with LTR1 Non Illuminated Push Button Switches, LTMG1 Non Illuminated Push