- RS Stock No.:
- 196-4667
- Manufacturer:
- RS PRO
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 50 Metre(s)
MYR1,123.88
Reel(s) | Per Reel | Per Metre* |
1 - 4 | MYR1,123.88 | MYR22.478 |
5 + | MYR924.96 | MYR18.499 |
*price indicative |
- RS Stock No.:
- 196-4667
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro SWA Plain Reel cables are steel wired armoured cables and are predominantly used for industrial wiring and mains distribution. These cables are designed in such a way that they are to be used in industrial areas, in and around buildings and other similar environments.
Conductor : plain annealed copper class 2 Stranded to BS EN
60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Steel Wire Armour: Galvanised Steel Wire
Sheathing: PVC Type 9 to BS 7655-4.2
Manufactured to BS 5467
60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Steel Wire Armour: Galvanised Steel Wire
Sheathing: PVC Type 9 to BS 7655-4.2
Manufactured to BS 5467
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.5 mm² |
Number of Cores | 2 |
Sheath Colour | Black |
Length | 50m |
Armoured | Yes |
Outer Diameter | 11mm |
CPR Certification | Eca |
Sheath Material | PVC |
Voltage Rating | 600/1000 V |
Core Strands | 7/0.53 mm |
Minimum Operating Temperature | -15°C |
American Wire Gauge | 15 AWG |
Conductor Material | Annealed Copper |
Standards Met | BASEC |
Maximum Operating Temperature | +90°C |