Advantech Managed 12 Port Ethernet Switch
- RS Stock No.:
- 795-036
- Mfr. Part No.:
- EKI-7712G-4FI-BE
- Manufacturer:
- Advantech
N
This image is representative of the product range
Subtotal (1 unit)*
MYR6,656.14
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR6,656.14 |
*price indicative
- RS Stock No.:
- 795-036
- Mfr. Part No.:
- EKI-7712G-4FI-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 12 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | DIN Rail | |
| Depth | 105mm | |
| Standards/Approvals | UL 61010 | |
| Width | 74mm | |
| Height | 152mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 12 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount DIN Rail | ||
Depth 105mm | ||
Standards/Approvals UL 61010 | ||
Width 74mm | ||
Height 152mm | ||
- COO (Country of Origin):
- CN
The Advantech Managed switch is designed to facilitate seamless connectivity, boasting numerous ports for versatile industrial networking applications.
Equipped with 8 Gigabit Ethernet ports and 4 SFP ports for enhanced connectivity options
Utilises X-Ring Pro technology for Rapid network recovery within <lt/>20 ms, maintaining stability
Supports Advanced security features such as 802.1X and RADIUS for robust access control
Compliant with RoHS and EN50121-4 railway standards, ensuring safe operation in diverse environments
