- RS Stock No.:
- 195-4316
- Mfr. Part No.:
- T3DMM6-5
- Manufacturer:
- Teledyne LeCroy
Temporarily out of stock - back order for despatch 15/08/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR8,538.67
Units | Per Unit |
1 + | MYR8,538.67 |
- RS Stock No.:
- 195-4316
- Mfr. Part No.:
- T3DMM6-5
- Manufacturer:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Teledyne Test Tools new T3DMM series are dual display digital desktop multimeters that provide a rich and powerful feature set. The design is easy-to-use from the front-panel and computer-based control via USB or LAN. Each model is equipped with a 4.3 inch TFT-LCD true colour screen with 480 * 272 resolution for easy viewing. The T3DMM series also features numerical data display, histograms, trend charts, bar charts and statistics, in addition to the built-in arithmetic functions including Measurement statistics.
4.3 TFT-LCD, 480*272
Real 6-1/2 digits readings resolution (2,200,000 counts)
True-RMS AC Voltage and AC Current measuring
File management (support for U-disc and local storage)
Built-in cold terminal compensation for thermocouple
Standard interfaces: USB Device, USB Host, LAN
Built-in Help system makes information acquisition easier
Support remote control operation via SCPI commands.
Supports intelligent management system for laboratory based on BS framework and LAN.
DC Voltage: 200 mV - 1000 V
DC Current: 200 μA - 10 A
AC Voltage: True-RMS, 200 mV - 750 V
AC Current: True-RMS, 200 μA - 10 A
2/4-Wire Resistance: 200Ω - 100 MΩ
Capacitance: 2 nF - 100 mF
Diode Test: Adjustable range is 0 - 4V.
Frequency Measurement: 3 Hz - 1 MHz
Period Measurement: 1 μs - 333.33 ms
Temperature: Support for TC and RTD sensors
Real 6-1/2 digits readings resolution (2,200,000 counts)
True-RMS AC Voltage and AC Current measuring
File management (support for U-disc and local storage)
Built-in cold terminal compensation for thermocouple
Standard interfaces: USB Device, USB Host, LAN
Built-in Help system makes information acquisition easier
Support remote control operation via SCPI commands.
Supports intelligent management system for laboratory based on BS framework and LAN.
DC Voltage: 200 mV - 1000 V
DC Current: 200 μA - 10 A
AC Voltage: True-RMS, 200 mV - 750 V
AC Current: True-RMS, 200 μA - 10 A
2/4-Wire Resistance: 200Ω - 100 MΩ
Capacitance: 2 nF - 100 mF
Diode Test: Adjustable range is 0 - 4V.
Frequency Measurement: 3 Hz - 1 MHz
Period Measurement: 1 μs - 333.33 ms
Temperature: Support for TC and RTD sensors
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Model Number p | T3DMM |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature, True RMS |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Maximum Frequency | 1MHz |
DC Current Measurement Resolution | 6.5 Digits |
AC Current Measurement Resolution | 6.5 Digits |
AC Voltage Measurement Resolution | 6.5 Digits |
DC Voltage Measurement Resolution | 0.0015mV dc |
Resistance Measurement Resolution | 6.5 Digits |
Capacitance Measurement Resolution | 6.5 Digits |
Temperature Measurement Resolution | 0.5°C |
Safety Category Level | CAT I, CAT II |
Best AC Current Accuracy | ±0.15 % of Reading + 0.1 % of Range |
Minimum Operating Temperature | 0°C |
Safety Category Voltage | 600 V, 1000V |
Best DC Current Accuracy | ±0.15 % of Reading + 0.005 % of Range |
Height | 107.21mm |
Width | 260.29mm |
Length | 345.45mm |
Weight | 3.4kg |
Dimensions | 345.45 x 260.29 x 107.21mm |
Best DC Voltage Accuracy | ±0.005 % of Reading + 0.0008 % of Range |
Best AC Voltage Accuracy | ±0.2 % of Reading + 0.02 % of Range |
Maximum Operating Temperature | +40°C |