M5Stack CoreInk 32 Bit MCU Development Kit K048
- RS Stock No.:
- 230-5113
- Distrelec Article No.:
- 301-96-872
- Mfr. Part No.:
- K048
- Manufacturer:
- M5Stack
Subtotal (1 unit)*
MYR227.90
FREE delivery for orders over RM 500.00
In Stock
- 29 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR227.90 |
*price indicative
- RS Stock No.:
- 230-5113
- Distrelec Article No.:
- 301-96-872
- Mfr. Part No.:
- K048
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Kit | |
| Kit Name | CoreInk | |
| Technology | 32 Bit MCU | |
| Device Core | ESP32 | |
| Processor Family Name | ESP32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Kit | ||
Kit Name CoreInk | ||
Technology 32 Bit MCU | ||
Device Core ESP32 | ||
Processor Family Name ESP32 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The M5Stack CoreInk is a brand new E-ink display in the M5Stack cores range. Controlled by the ESP32-PICO-D4 This new device includes a 200x200 1.54" Black and White E-Ink Display. Compared to a regular LCD,E-ink displays are easier on the eyes, which makes them a great choice for reading or viewing for longer periods. Other benefits are the low power consumption and the ability to retain the image even if power to the display is terminated。For control the CoreInk integrates an multi-function button,A physical button, integrated status LED and buzzer. The device also includes a 390mAh Lipo,RTC(BM8563)for controlling accurate timing and deep sleep functionality.
ESP32 Standard wireless f unctions WiFi, Bluetooth
Internal 4M Flash
Low Power Display
180 degree v iewing angle
Expansion ports
Built-in Magnet
Internal Battery
Expandable
Related links
- M5Stack ATOM Lite 32 Bit MCU Development Kit C008
- M5Stack M5StickC PLUS 32 Bit MCU Development Kit K016-P2
- M5Stack ATOM Matrix 32 Bit MCU Development Kit C008-B
- M5Stack Core2 for AWS 32 Bit MCU Development Kit K010-AWS
- Infineon AURIXTM TC334 lite Kit 32 Bit MCU Development Kit KITA2GTC334LITETOBO1
- Texas Instruments C2000 Delfino MCU F28379D LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F28379D
- Texas Instruments F280049C controlCARD Evaluation Module 32 Bit MCU Development Kit TMDSCNCD280049C
- Texas Instruments Hercules RM57Lx LaunchPad Development Kit 32 Bit MCU Development Kit LAUNCHXL2-RM57L
