- RS Stock No.:
- 182-8505
- Manufacturer:
- RS PRO
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR28.96
Units | Per Unit |
1 - 4 | MYR28.96 |
5 + | MYR23.84 |
- RS Stock No.:
- 182-8505
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 1 metre male to male HDMI cable which has a white PVC jack and an outer diameter of 6mm. The connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of white PVC with a small foot print of 19.44mm wide and 11mm high, and have a strain relief to prevent the jacket splitting around the boot. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PCs, Bluray players, games consoles and more.
Specifications
Attribute | Value |
---|---|
Length | 1m |
Connector 1 | HDMI |
Connector 2 | HDMI |
Maximum Resolution | 4K |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | White |
Outer Sheath Material | PVC |
Size of Strands | 0.254 mm |