- RS Stock No.:
- 189-5333
- Mfr. Part No.:
- P1062705 / CMC101
- Manufacturer:
- Mersen
Stock check temporarily unavailable - call for stock availability
Added
Price Each
Was MYR39.21
You pay
MYR31.41
Units | Per Unit |
1 - 4 | MYR31.41 |
5 - 9 | MYR30.79 |
10 + | MYR30.17 |
- RS Stock No.:
- 189-5333
- Mfr. Part No.:
- P1062705 / CMC101
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The innovative and comprehensive Modulostar® range of Mersen fuse-holders. Modular fuse-holders are finger-safe, including fuse changing (with the flick of a finger). Modular fuse-holders are available in 1, 2, 3 or 4 poles, with or without visual blown fuse indicator. Multi-pole units can also be field assembled by ordering pin-ties assembly kit. Modulostar® range is made of tough and durable thermoplastic or thermoset material.
All circuits up to 690V for protection of motors, transformers
Low voltage distribution, control circuits, drive protection, metering
Non-load operation
Low voltage distribution, control circuits, drive protection, metering
Non-load operation
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Range | Modulostar |
Fuse Size | 10 x 38mm |
Current Rating | 32A |
Voltage Rating | 690V ac |
Number of Poles | 1P |
Includes Indicator | No |
Rail Type | DIN 35 mm |
Case Material | Thermoplastic |
Series | CMC10 |
Compatible Fuse Length | 10.3mm |
International Protection Rating | IP20 |