- RS Stock No.:
- 841-7778
- Mfr. Part No.:
- METSEPM5341
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR4,536.08
Units | Per Unit |
1 + | MYR4,536.08 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 841-7778
- Mfr. Part No.:
- METSEPM5341
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Schneider Electric Power Meters - Basic Multi-function - PM5000 Series
Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.
- Each unit within this range is 96 x 96 mm, they all have a modern, graphical display
- All three phases, neutral and ground can be monitored simultaneously
- Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles
- The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly
- Each device has a global billing certification
- Super easy to install, the power meter mounts using two clips - no tools are required
- Even easier to operate with intuitive navigation
- Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring
Specifications
Attribute | Value |
---|---|
Cutout Height | 92mm |
Cutout Width | 92mm |
Display Type | LCD |
Number of Phases | 3 |
Pulse Output | Yes |
Depth | 90mm |
Meter Accuracy | ±0.5 % |
Minimum Temperature | -25°C |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | PM5000 |