- RS Stock No.:
- 225-4707
- Mfr. Part No.:
- 8WH1000-0AG00
- Manufacturer:
- Siemens
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 50)
MYR10.59
Units | Per Unit | Per Pack* |
50 + | MYR10.59 | MYR529.50 |
*price indicative |
- RS Stock No.:
- 225-4707
- Mfr. Part No.:
- 8WH1000-0AG00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal block comes with a cross sectional area of 10 mm² and works with an operating voltage upto 1000 volts. This terminal comes with a Green/Yellow finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WH1000 |
Termination Method | Screw |
Cable CSA | 10mm² |
Voltage Rating | 1 kV |
Current Rating | 30A |