- RS Stock No.:
- 209-9776
- Mfr. Part No.:
- 23471000N
- Manufacturer:
- Beta Duct
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 12)
MYR431.187
Units | Per Unit | Per Pack* |
12 + | MYR431.187 | MYR5,174.244 |
*price indicative |
- RS Stock No.:
- 209-9776
- Mfr. Part No.:
- 23471000N
- Manufacturer:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m LFH solid wall slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used noryl material and gives dielectric strength 34 kV/mm. It has 37.5 mm of height and its colour is black.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 37.5mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Black |
Material | Noryl |
Length | 2m |
Series | 2347 |