- RS Stock No.:
- 209-9764
- Mfr. Part No.:
- 20470103H
- Manufacturer:
- Beta Duct
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 4)
MYR563.31
Units | Per Unit | Per Pack* |
4 + | MYR563.31 | MYR2,253.24 |
*price indicative |
- RS Stock No.:
- 209-9764
- Mfr. Part No.:
- 20470103H
- Manufacturer:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m halogen free narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PC/ABS material and gives dielectric strength 35 kV/mm. It has 100 mm of width and its colour is light grey.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers
Specifications
Attribute | Value |
---|---|
Width | 100 mm |
Depth | 50mm |
Trunking/Chain Type | Dado Trunking Halogen Free |
Colour | Light Grey |
Material | PC/ABS |
Length | 2m |
Slot Type | Open |
Series | 2047 |