- RS Stock No.:
- 209-9751
- Mfr. Part No.:
- 20470022H
- Manufacturer:
- Beta Duct
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 12)
MYR153.823
Units | Per Unit | Per Pack* |
12 + | MYR153.823 | MYR1,845.876 |
*price indicative |
- RS Stock No.:
- 209-9751
- Mfr. Part No.:
- 20470022H
- Manufacturer:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m halogen free narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PC/ABS material and gives dielectric strength 35 kV/mm. It has 25 mm of width and its colour is light grey.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 37.5mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Light Grey |
Material | PC/ABS |
Length | 2m |
Slot Type | Open |
Series | 2047 |