Banner K50 Series Transparent Multicolour Indicator 30V, LED Bulb Threaded, IP66, IP67, IP69K
- RS Stock No.:
- 733-174
- Mfr. Part No.:
- K50PSTRGB14Q
- Manufacturer:
- Banner
N
This image is representative of the product range
Subtotal (1 unit)*
MYR878.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 30 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR878.41 |
*price indicative
- RS Stock No.:
- 733-174
- Mfr. Part No.:
- K50PSTRGB14Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Light Effect | Multicolour | |
| Lens Colour | Transparent | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 220mA | |
| Mount Type | Threaded | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Quick-Disconnect Connector | |
| Maximum Supply Voltage | 30V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | K50 | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP66, IP67, IP69K | |
| Standards/Approvals | UL Type 4X | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Light Effect Multicolour | ||
Lens Colour Transparent | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 220mA | ||
Mount Type Threaded | ||
Base Diameter 50mm | ||
Terminal Type M12 Quick-Disconnect Connector | ||
Maximum Supply Voltage 30V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series K50 | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP66, IP67, IP69K | ||
Standards/Approvals UL Type 4X | ||
- COO (Country of Origin):
- US
The Banner touch button is designed to enhance user interaction in various applications, featuring vibrant multicolour capabilities that allow for programmable customisation.
Bright, uniform touch button illumination available in RGB with 14 distinct colours
Ergonomic design minimizes hand and wrist strain and accommodates use with gloves
IP66, IP67, IP69K rated for exceptional durability against water and dust ingress
Self-contained unit requiring no additional controllers, simplifying installation and operation
Programmable touch settings through Pro Editor software, enabling customised functionality
