- RS Stock No.:
- 724-7219
- Mfr. Part No.:
- A7503CY-331M
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 724-7219
- Mfr. Part No.:
- A7503CY-331M
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toko 11RHBP Series Shielded Radial Choke
Toko 11RHBP Series magnetically shielded radial inductors with a low leakage flux structure. Suitable for large current applications these inductors are ideal for use as choke coil for high current DC circuits in all types of electronic instruments.
Toko Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 330 μH |
Maximum DC Current | 570mA |
Mounting Type | Radial |
Maximum DC Resistance | 430mΩ |
Tolerance | ±20% |
Diameter | 11mm |
Height | 13.5mm |
Dimensions | 11 (Dia.) x 13.5mm |
Lead Pitch | 5mm |
Series | 11RHBP |
Lead Diameter | 0.7mm |
Terminal Type | Radial Leaded |